RS PRO Plug-in Jumper for Use with Terminal Block, 20A
Номер на артикул на RS: 102-375Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProAccessory Type
Plug-in Jumper
For Use With
Terminal Block
Current Rating
20A
Mounting Type
Plug-In
Colour
Orange
Material
Copper Alloy
Number Of Ways
3
Pitch
5.1mm
Contact Dimensions
14.7 x 3mm
Страна на произход
Italy
€ 54,11
€ 54,11 1 Pack of 100 (ex VAT)
RS PRO Plug-in Jumper for Use with Terminal Block, 20A
1
€ 54,11
€ 54,11 1 Pack of 100 (ex VAT)
RS PRO Plug-in Jumper for Use with Terminal Block, 20A
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProAccessory Type
Plug-in Jumper
For Use With
Terminal Block
Current Rating
20A
Mounting Type
Plug-In
Colour
Orange
Material
Copper Alloy
Number Of Ways
3
Pitch
5.1mm
Contact Dimensions
14.7 x 3mm
Страна на произход
Italy