RS PRO Plug-in Jumper for Use with Terminal Block, 20A

Номер на артикул на RS: 102-374Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Plug-in Jumper

For Use With

Terminal Block

Current Rating

20A

Mounting Type

Plug-In

Colour

Orange

Material

Copper Alloy

Number Of Ways

24

Pitch

5.1mm

Contact Dimensions

20 x 3mm

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 22,37

€ 22,37 1 Pack of 5 (ex VAT)

RS PRO Plug-in Jumper for Use with Terminal Block, 20A

€ 22,37

€ 22,37 1 Pack of 5 (ex VAT)

RS PRO Plug-in Jumper for Use with Terminal Block, 20A

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Accessory Type

Plug-in Jumper

For Use With

Terminal Block

Current Rating

20A

Mounting Type

Plug-In

Colour

Orange

Material

Copper Alloy

Number Of Ways

24

Pitch

5.1mm

Contact Dimensions

20 x 3mm

Страна на произход

Italy

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more