RS PRO, Plug Cable Mount TNC Connector, 50Ω, Crimp Termination, Right Angle Body

Технически документи
Спецификации
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG58
Size
Miniature
Bulkhead
No
Operating Frequency
11GHz
Body Plating
Nickel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Страна на произход
Taiwan, Province Of China
€ 15,72
€ 15,72 Всеки (ex VAT)
1
€ 15,72
€ 15,72 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 19 | € 15,72 |
20 - 49 | € 15,12 |
50+ | € 14,51 |
Технически документи
Спецификации
Brand
RS ProCoaxial Connector Type
TNC Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Crimp
Body Orientation
Right Angle
Cable Type
RG58
Size
Miniature
Bulkhead
No
Operating Frequency
11GHz
Body Plating
Nickel
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+70°C
Polarity
Normal
Contact Material
Brass
Contact Plating
Gold
Mating Type
Screw Coupling
Страна на произход
Taiwan, Province Of China