RS PRO, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

Номер на артикул на RS: 546-3096Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG402

Size

Subminiature

Bulkhead

No

Operating Frequency

0 → 12.4 GHz, 0 → 18GHz

Body Plating

Gold

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Страна на произход

Taiwan, Province Of China

€ 7,00

€ 7,00 Всеки (ex VAT)

RS PRO, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

€ 7,00

€ 7,00 Всеки (ex VAT)

RS PRO, Plug Cable Mount SMA Connector, 50Ω, Solder Termination, Right Angle Body

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 14€ 7,00
15 - 49€ 6,57
50 - 99€ 6,20
100 - 249€ 5,86
250+€ 5,57

Технически документи

Спецификации

Brand

RS Pro

Coaxial Connector Type

SMA Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Solder

Body Orientation

Right Angle

Cable Type

RG402

Size

Subminiature

Bulkhead

No

Operating Frequency

0 → 12.4 GHz, 0 → 18GHz

Body Plating

Gold

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Страна на произход

Taiwan, Province Of China