Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

Номер на артикул на RS: 546-3579Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59

Bulkhead

No

Operating Frequency

1 GHz, 4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS 75 Ohm Coaxial Crimp BNC RF Connectors

From RS PRO, these BNC coaxial connectors are designed for use with coaxial cables, and feature an easy-to-terminate cable crimp design.

The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.

Features and Benefits

• BNC plug
• Nickel plated body provides a heavy-duty build quality
• Gold contacts ensure maximum efficiency
• Crimp termination method
• 75 Ω impedance
• Operating frequency of 4GhZ
• Insulation material: PTFE
• Normal polarity

Applications

BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.

• Antenna connection
• Cable Modems
• Telecom
• Medical Equipment
• Satcom
• CCTV

FAQs

Q: How should I connect a BNC connector to a coaxial cable?

A: This BNC is crimp termination, meaning it can be attached by using a crimping tool to compress the connector crimp ferrule onto an appropriate cable.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 362,85

€ 3,628 Each (In a Box of 100) (ex VAT)

RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body

€ 362,85

€ 3,628 Each (In a Box of 100) (ex VAT)

RS PRO, Plug Cable Mount BNC Connector, 75Ω, Crimp Termination, Straight Body
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Кутия
100 - 900€ 3,628€ 362,85
1000+€ 3,109€ 310,91
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

75Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG59

Bulkhead

No

Operating Frequency

1 GHz, 4GHz

Body Plating

Nickel

Polarity

Normal

Contact Material

Brass

Contact Plating

Gold

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS 75 Ohm Coaxial Crimp BNC RF Connectors

From RS PRO, these BNC coaxial connectors are designed for use with coaxial cables, and feature an easy-to-terminate cable crimp design.

The connector has a robust nickel plated body, and features the secure and convenient bayonet coupling system typical of a BNC connector. The centre pin contact is gold plated, for excellent conductivity over a long service life, and there is also a PTFE insulator for increased reliability.

Features and Benefits

• BNC plug
• Nickel plated body provides a heavy-duty build quality
• Gold contacts ensure maximum efficiency
• Crimp termination method
• 75 Ω impedance
• Operating frequency of 4GhZ
• Insulation material: PTFE
• Normal polarity

Applications

BNC connectors are used in a variety of RF signal applications. Though they are most commonly used in radio and television broadcast applications, they can also be used in medical and test equipment.

• Antenna connection
• Cable Modems
• Telecom
• Medical Equipment
• Satcom
• CCTV

FAQs

Q: How should I connect a BNC connector to a coaxial cable?

A: This BNC is crimp termination, meaning it can be attached by using a crimping tool to compress the connector crimp ferrule onto an appropriate cable.

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

RS BNC Connectors

RS BNC connectors are suitable for a variety of applications including video signalling and test equipment.

Може да се интересувате от