RS PRO Pliers, 178 mm Overall

Номер на артикул на RS: 847-3746Марка: RS PRO
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

RS Pro

Plier Type

Locking Pliers

Overall Length

178 mm

Material

Chrome Molybdenum Steel

Страна на произход

China

Детайли за продукта

RS Pro Locking Pliers

Our RS Pro branded Chrome Molybdenum Steel vice grip locking pliers are an excellent choice of hand tool to add to your collection. They prove invaluable for holding a nut or bolt, as a temporary knob when working on machinery or for holding metal parts in place while you are welding.

Features & Benefits

• More gripping power than traditional locking pliers
• Classic trigger release
• Adjust the spacing of the jaws
• Nickel plated

Може да се интересувате от
RS PRO Locking Pliers, 178 mm Overall
€ 10,59Всеки (ex VAT)

P.O.A.

RS PRO Pliers, 178 mm Overall

P.O.A.

RS PRO Pliers, 178 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Locking Pliers, 178 mm Overall
€ 10,59Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Plier Type

Locking Pliers

Overall Length

178 mm

Material

Chrome Molybdenum Steel

Страна на произход

China

Детайли за продукта

RS Pro Locking Pliers

Our RS Pro branded Chrome Molybdenum Steel vice grip locking pliers are an excellent choice of hand tool to add to your collection. They prove invaluable for holding a nut or bolt, as a temporary knob when working on machinery or for holding metal parts in place while you are welding.

Features & Benefits

• More gripping power than traditional locking pliers
• Classic trigger release
• Adjust the spacing of the jaws
• Nickel plated

Може да се интересувате от
RS PRO Locking Pliers, 178 mm Overall
€ 10,59Всеки (ex VAT)