Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Pliers, 160 mm Overall, Straight Tip, 40mm Jaw

Номер на артикул на RS: 487-145Марка: RS PRO
brand-logo
Преглед на всички в Клещи

Технически документи

Спецификации

Brand

RS Pro

Plier Type

Long Nose Pliers

Overall Length

160 mm

Cutting Capacity

2.5 mm

Tip Style

Straight

Material

Chrome Vanadium Steel

Jaw Length

40mm

Jaw Depth

2.5mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Long Nose Pliers

From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike. The long nose ensures more delicate control that is perfect for manipulation soft wire or components. There is also an integrated cutter for added versatility.

Featuring ergonomically designed handles, you can be assured of maximum leverage when gripping, and the PVC grip ensures comfort over periods of long use. The handles also feature a degree of insulation, meaning these long nose pliers are suited for electrical applications.

Features and Benefits

• Ideal for precision work with soft wire
• Ergonomic non-slip handles with finger guards
• Handle insulation proof tested to 10 kV ac
• Chrome vanadium steel construction for a long and relaible tool life

Applications

Sometimes referred to as pincers, needle-nose pliers, or snip nose pliers, these long nose pliers are ideal for firm yet careful gripping, bending and turning of narrow material. They are designed with precision in mind and are used in a variety of applications, ranging from electrical work to jewellery making.

They feature a degree of insulation and are so ideal for electrical work such as domestic writing and appliance repair.

How to maintain long-nosed pliers

Needle nose pliers are designed with softer and lighter materials in mind, and sturdier pliers should be used for anything too robust. For instance, using your needle-nosed pliers in place of a wrench to try and turn nuts or bolts will likely damage them. Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Warning

Not guaranteed electrical safety and should not be used on or near energised systems. For suitable tools, see Electrically Insulated Safety tools.

Standards

CEI/IEC 900; EN60900; VDE 0680; ISO:5745; DIN:5745; BS 3087

Може да се интересувате от
RS PRO Side Cutters
€ 26,06Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Pliers, 160 mm Overall, Straight Tip, 40mm Jaw

P.O.A.

RS PRO Pliers, 160 mm Overall, Straight Tip, 40mm Jaw
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Side Cutters
€ 26,06Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Plier Type

Long Nose Pliers

Overall Length

160 mm

Cutting Capacity

2.5 mm

Tip Style

Straight

Material

Chrome Vanadium Steel

Jaw Length

40mm

Jaw Depth

2.5mm

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Long Nose Pliers

From RS PRO, these high-quality long nose pliers are suitable for professionals and enthusiasts alike. The long nose ensures more delicate control that is perfect for manipulation soft wire or components. There is also an integrated cutter for added versatility.

Featuring ergonomically designed handles, you can be assured of maximum leverage when gripping, and the PVC grip ensures comfort over periods of long use. The handles also feature a degree of insulation, meaning these long nose pliers are suited for electrical applications.

Features and Benefits

• Ideal for precision work with soft wire
• Ergonomic non-slip handles with finger guards
• Handle insulation proof tested to 10 kV ac
• Chrome vanadium steel construction for a long and relaible tool life

Applications

Sometimes referred to as pincers, needle-nose pliers, or snip nose pliers, these long nose pliers are ideal for firm yet careful gripping, bending and turning of narrow material. They are designed with precision in mind and are used in a variety of applications, ranging from electrical work to jewellery making.

They feature a degree of insulation and are so ideal for electrical work such as domestic writing and appliance repair.

How to maintain long-nosed pliers

Needle nose pliers are designed with softer and lighter materials in mind, and sturdier pliers should be used for anything too robust. For instance, using your needle-nosed pliers in place of a wrench to try and turn nuts or bolts will likely damage them. Though these pliers are somewhat protected from corrosion, adding a moisture-absorbing gel pack to your tool storage can further prevent the onset of rust.

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Warning

Not guaranteed electrical safety and should not be used on or near energised systems. For suitable tools, see Electrically Insulated Safety tools.

Standards

CEI/IEC 900; EN60900; VDE 0680; ISO:5745; DIN:5745; BS 3087

Може да се интересувате от
RS PRO Side Cutters
€ 26,06Всеки (ex VAT)