RS PRO Plastic Tool Case, 520 x 340 x 160mm

Технически документи
Спецификации
Brand
RS ProMaterial
Plastic
Box Type
Tool Case
Length
520mm
Width
340mm
Height
160mm
Dimensions
520 x 340 x 160mm
Lock Type
Key
Weight
5.3kg
Страна на произход
United Kingdom
Детайли за продукта
RS PRO ABS Tool Case
From RS PRO, this briefcase-style tool storage case is a robust and stylish way to carry the tools you need to get the job done. This high-quality briefcase tool box has interior compartments with elasticated holsters and a document holder to accommodate a wide variety of tools and accessories. A lightweight design tool case for technicians who requires an alternative tool storage solution than a conventional toolbox. This ABS case has the capacity to carry delicate instruments, offers compartments and pockets to store a variety of tools, documents and accessories.
With a durable construction and two key-operated locks, you can be assured that your tools will remain safe and organized during transit. It is even stackable for long and short term storage convenience.
Features and Benefits
Vacuum-formed
Strong lightweight construction
Aluminium frames and all locks
Handles and hinges are mounted through the frame for strength
Heavy Duty ABS Shell
Base Tray
2 lockable toggle locks with keys
Removable Tool Boards
Lid tool board with expanding document holder
Heat tube for a soldering iron
Equipment storage
Weight 5.3 kg
Dimensions
Height 340 x Width 520 x Depth 160 mm
Applications
This briefcase style toolbox is ideal for a number of applications. Lightweight and with removable storage options, it can accommodate all manner of tools, fixings and accessories. Portable and stylish, but tough enough to deal with heavy-duty applications, this toolbox is an ideal companion for technicians, maintenance engineers and prototypers.
What are the benefits of ABS?
The case is made out of oil-based resources and has a high melting point. This gives the tool case both strength and economy weight. ABS shell ensures that the case cannot bend or be dented. Its interior and exterior are designed with excellent quality and with many practical benefits for professionals.
Whats inside the case?
Internally the case has a securely fastened, removable pallet for tool storage in the lid and pouches that will be suitable for a variety of tools. Partitions in the main part of the case are available for separate storage.
What about security?
For extra security in the work environment or when on the go, there are two latches which can be locked. 2 keys are included, weight of just 5.3kg making this the perfect tool case for specialists who are obliged to convey and store fundamental hardware regularly for the execution of their expert work.
What are the advantages of a gas strut tool case?
A gas strut tool case is larger than your typical euro case and feature struts that holds the lid open, eliminating the chance of the lid closing shut when fully loaded.
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProMaterial
Plastic
Box Type
Tool Case
Length
520mm
Width
340mm
Height
160mm
Dimensions
520 x 340 x 160mm
Lock Type
Key
Weight
5.3kg
Страна на произход
United Kingdom
Детайли за продукта
RS PRO ABS Tool Case
From RS PRO, this briefcase-style tool storage case is a robust and stylish way to carry the tools you need to get the job done. This high-quality briefcase tool box has interior compartments with elasticated holsters and a document holder to accommodate a wide variety of tools and accessories. A lightweight design tool case for technicians who requires an alternative tool storage solution than a conventional toolbox. This ABS case has the capacity to carry delicate instruments, offers compartments and pockets to store a variety of tools, documents and accessories.
With a durable construction and two key-operated locks, you can be assured that your tools will remain safe and organized during transit. It is even stackable for long and short term storage convenience.
Features and Benefits
Vacuum-formed
Strong lightweight construction
Aluminium frames and all locks
Handles and hinges are mounted through the frame for strength
Heavy Duty ABS Shell
Base Tray
2 lockable toggle locks with keys
Removable Tool Boards
Lid tool board with expanding document holder
Heat tube for a soldering iron
Equipment storage
Weight 5.3 kg
Dimensions
Height 340 x Width 520 x Depth 160 mm
Applications
This briefcase style toolbox is ideal for a number of applications. Lightweight and with removable storage options, it can accommodate all manner of tools, fixings and accessories. Portable and stylish, but tough enough to deal with heavy-duty applications, this toolbox is an ideal companion for technicians, maintenance engineers and prototypers.
What are the benefits of ABS?
The case is made out of oil-based resources and has a high melting point. This gives the tool case both strength and economy weight. ABS shell ensures that the case cannot bend or be dented. Its interior and exterior are designed with excellent quality and with many practical benefits for professionals.
Whats inside the case?
Internally the case has a securely fastened, removable pallet for tool storage in the lid and pouches that will be suitable for a variety of tools. Partitions in the main part of the case are available for separate storage.
What about security?
For extra security in the work environment or when on the go, there are two latches which can be locked. 2 keys are included, weight of just 5.3kg making this the perfect tool case for specialists who are obliged to convey and store fundamental hardware regularly for the execution of their expert work.
What are the advantages of a gas strut tool case?
A gas strut tool case is larger than your typical euro case and feature struts that holds the lid open, eliminating the chance of the lid closing shut when fully loaded.
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.