Технически документи
Спецификации
Brand
RS ProMaterial
Plastic
Box Type
Tool Case
Length
480mm
Width
355mm
Height
135mm
Dimensions
480 x 355 x 135mm
Lock Type
Key, Latch
Weight
3.6kg
Tools Included
No
Страна на произход
Ireland
Детайли за продукта
RS PRO Briefcase Style Tool Case
From RS PRO, this briefcase-style tool storage case is a robust and stylish way to carry the tools you need to get the job done. This high-quality briefcase tool box has replaceable interior boards that can be customized for your ideal tool storage solution. These removable trays have elasticated holsters and a document holder to accommodate a wide variety of tools and accessories.
With a durable construction and two key-operated locks, you can be assured that your tools will remain safe and organized during transit. It is even stackable for long and short term storage convenience.
Tool trays can be ordered separately for further versatility and can be found at RS PRO 515-704 and RS PRO 515-710.
A smaller version of this tool case is also available at RS PRO 230-396 and a heavy-duty version avaialble at RS PRO 619-345.
Features and Benefits
Features a professional and attractive briefcase design
Robust Aluminium Alloy / ABS construction to protect your tools
Lockable latches with two keys supplied for excellent security
Fitted with two detachable PVC covered tool boards (available separately)
Elasticised straps, pockets and document holder
Removable 50 mm compartment tray
Incorporated feet to stand upright
Internal dimensions: 476 x 352 x 140 mm
Weight: 3.6 kg
Not supplied with tools
Applications
This briefcase style toolbox is ideal for a number of applications. Lightweight and with removable storage options, it can accommodate all manner of tools, fixings and accessories. Portable and stylish, but tough enough to deal with heavy-duty applications, this toolbox is an ideal companion for technicians, maintenance engineers and prototypers.
Why would you benefit from choosing an Acrylonitrile Butadiene Styrene (ABS) shell of your tool case?
ABS is made out of oil-based resources and it has a really high melting point. This gives your tool case both strength and economy weight. ABS shell ensures that the case cannot bend or be dented. Its interior and exterior are designed with excellent quality and with many practical benefits for professionals out there.
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.

P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.

Технически документи
Спецификации
Brand
RS ProMaterial
Plastic
Box Type
Tool Case
Length
480mm
Width
355mm
Height
135mm
Dimensions
480 x 355 x 135mm
Lock Type
Key, Latch
Weight
3.6kg
Tools Included
No
Страна на произход
Ireland
Детайли за продукта
RS PRO Briefcase Style Tool Case
From RS PRO, this briefcase-style tool storage case is a robust and stylish way to carry the tools you need to get the job done. This high-quality briefcase tool box has replaceable interior boards that can be customized for your ideal tool storage solution. These removable trays have elasticated holsters and a document holder to accommodate a wide variety of tools and accessories.
With a durable construction and two key-operated locks, you can be assured that your tools will remain safe and organized during transit. It is even stackable for long and short term storage convenience.
Tool trays can be ordered separately for further versatility and can be found at RS PRO 515-704 and RS PRO 515-710.
A smaller version of this tool case is also available at RS PRO 230-396 and a heavy-duty version avaialble at RS PRO 619-345.
Features and Benefits
Features a professional and attractive briefcase design
Robust Aluminium Alloy / ABS construction to protect your tools
Lockable latches with two keys supplied for excellent security
Fitted with two detachable PVC covered tool boards (available separately)
Elasticised straps, pockets and document holder
Removable 50 mm compartment tray
Incorporated feet to stand upright
Internal dimensions: 476 x 352 x 140 mm
Weight: 3.6 kg
Not supplied with tools
Applications
This briefcase style toolbox is ideal for a number of applications. Lightweight and with removable storage options, it can accommodate all manner of tools, fixings and accessories. Portable and stylish, but tough enough to deal with heavy-duty applications, this toolbox is an ideal companion for technicians, maintenance engineers and prototypers.
Why would you benefit from choosing an Acrylonitrile Butadiene Styrene (ABS) shell of your tool case?
ABS is made out of oil-based resources and it has a really high melting point. This gives your tool case both strength and economy weight. ABS shell ensures that the case cannot bend or be dented. Its interior and exterior are designed with excellent quality and with many practical benefits for professionals out there.
Why RS PRO?
RS PRO aims to be your go-to brand when you look for dependability and value for money. Sourcing a range of versatile tools and components, we employ in-house experts to ensure RS PRO branded products are synonymous with quality and excellence.
When it comes to tool storage enclosures, chests and cabinets, RS PRO provides a range of durable and versatile options. Whether you're a mechanic, engineer, electrician or DIY enthusiast, RS PRO has a tool storage solution to suit your needs.
