RS PRO Plastic Tool Box, 387 x 130 x 340mm

Номер на артикул на RS: 838-6529Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

Plastic

Box Type

Tool Box

Length

387mm

Width

130mm

Height

340mm

Dimensions

387 x 130 x 340mm

Colour

Black, Yellow

Weight

1.0kg

Tools Included

No

Страна на произход

Italy

Детайли за продукта

RS Drill Case with Organiser

Professional 2 in 1 drill case and organiser constructed from a durable polypropylene and featuring flame retardant foam, self-extinguishing adhesive foam protection. This is the perfect companion with plenty of storage in the lid organiser for most repair and small jobs.

11 trays to help keep things organised
Lightweight
Transparent lid to make selections easier
Anti-migration bars to ensure small parts stay in place
Strong clasps

Може да се интересувате от
XL-BOXX vide RS Pro
P.O.A.Всеки (ex VAT)
L-BOXX 102 RS Pro
P.O.A.Всеки (ex VAT)
L-BOXX 136 RS Pro
P.O.A.Всеки (ex VAT)
LS-BOXX 306 vide RS Pro
P.O.A.Всеки (ex VAT)

€ 26,02

€ 26,02 Всеки (ex VAT)

RS PRO Plastic Tool Box, 387 x 130 x 340mm

€ 26,02

€ 26,02 Всеки (ex VAT)

RS PRO Plastic Tool Box, 387 x 130 x 340mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
XL-BOXX vide RS Pro
P.O.A.Всеки (ex VAT)
L-BOXX 102 RS Pro
P.O.A.Всеки (ex VAT)
L-BOXX 136 RS Pro
P.O.A.Всеки (ex VAT)
LS-BOXX 306 vide RS Pro
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

Plastic

Box Type

Tool Box

Length

387mm

Width

130mm

Height

340mm

Dimensions

387 x 130 x 340mm

Colour

Black, Yellow

Weight

1.0kg

Tools Included

No

Страна на произход

Italy

Детайли за продукта

RS Drill Case with Organiser

Professional 2 in 1 drill case and organiser constructed from a durable polypropylene and featuring flame retardant foam, self-extinguishing adhesive foam protection. This is the perfect companion with plenty of storage in the lid organiser for most repair and small jobs.

11 trays to help keep things organised
Lightweight
Transparent lid to make selections easier
Anti-migration bars to ensure small parts stay in place
Strong clasps

Може да се интересувате от
XL-BOXX vide RS Pro
P.O.A.Всеки (ex VAT)
L-BOXX 102 RS Pro
P.O.A.Всеки (ex VAT)
L-BOXX 136 RS Pro
P.O.A.Всеки (ex VAT)
LS-BOXX 306 vide RS Pro
P.O.A.Всеки (ex VAT)