RS PRO Plastic Green/White Safe Conditions Sign, None

Технически документи
Спецификации
Brand
RS ProText Language
None
Sign Description
Emergency Stop Button
Self-Adhesive
No
Material
Plastic
Colour
Green/White
Quantity Per Package
1
Height
200 mm
Width
200mm
Sign or Label
Sign
Страна на произход
India
Детайли за продукта
ISO 7010 Plastic Pictogram Signs
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.
Standards
ISO 7010 International Standard
€ 9,07
€ 9,07 Всеки (ex VAT)
1
€ 9,07
€ 9,07 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProText Language
None
Sign Description
Emergency Stop Button
Self-Adhesive
No
Material
Plastic
Colour
Green/White
Quantity Per Package
1
Height
200 mm
Width
200mm
Sign or Label
Sign
Страна на произход
India
Детайли за продукта
ISO 7010 Plastic Pictogram Signs
The purpose of the ISO 7010 Standard is to have an internationally-recognised range of signage shapes, colours and pictograms to enhance safety amongst increasing numbers of non-native speaking workers for whom text-based safety instructions are not sufficient.
The ISO 7010 Standard applies to all safety signs and symbols in work environments and other places where people need to be made aware of safety issues. This includes everything from emergency exit signs to mandatory, prohibition or hazard warning signs.
Standards
ISO 7010 International Standard