RS PRO Plastic Folding Trolley, 395 x 330mm, 35kg Load

Технически документи
Спецификации
Brand
RS ProType
Folding
Load Capacity
35kg
Platform Dimensions
395 x 330mm
Number of Levels
1
Wheel Type
Smooth
Frame Material
Plastic
Wheel Material
Plastic
Wheel Diameter
75mm
Overall Height
990mm
Platform Length
460mm
Platform Width
390mm
Brakes
No
Страна на произход
China
Детайли за продукта
RS Pro Black Folding Box Truck
Our professional black folding box truck is ideal for daily use in many different domestic and commercial environments including warehouses, factories and shops. It has a load capacity of up to 35 kg and comes supplied with a black canvas bag that features various size storage pockets.
Features and Benefits:
Telescopic Handle
Durable Plastic Construction
Can be Open & Shut in Seconds
Folds Flat for Easy Carrying & Storage
Weight 5 kg
€ 87,86
€ 87,86 Всеки (ex VAT)
1
€ 87,86
€ 87,86 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProType
Folding
Load Capacity
35kg
Platform Dimensions
395 x 330mm
Number of Levels
1
Wheel Type
Smooth
Frame Material
Plastic
Wheel Material
Plastic
Wheel Diameter
75mm
Overall Height
990mm
Platform Length
460mm
Platform Width
390mm
Brakes
No
Страна на произход
China
Детайли за продукта
RS Pro Black Folding Box Truck
Our professional black folding box truck is ideal for daily use in many different domestic and commercial environments including warehouses, factories and shops. It has a load capacity of up to 35 kg and comes supplied with a black canvas bag that features various size storage pockets.
Features and Benefits:
Telescopic Handle
Durable Plastic Construction
Can be Open & Shut in Seconds
Folds Flat for Easy Carrying & Storage
Weight 5 kg