RS PRO Plastic Equipment case, 600 x 400 x 265mm

Номер на артикул на RS: 877-6774Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

PP

Internal Height

547 mm

Internal Width

365 mm

Internal Depth

237mm

Internal Dimensions

547 x 365 x 237mm

External Height

600 mm

External Width

400 mm

External Depth

265mm

External Dimensions

600 x 400 x 265mm

Watertight or Waterproof

No

Wheels

No

Material Type

Plastic

Dividers

No

Lockable

Yes

Детайли за продукта

Euro Storage Containers

High quality Euro storage containers with attached lids, that offer easy to stack and nest solutions for storage or distribution. These useful space saving containers, offer protective and secure storage when used with cable ties or similar, to transport goods.


Key features
Space saving containers that stack and nest
Protective storage in transporting goods
Manufactured by high-density food grade polypropylene.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Plastic Equipment case, 600 x 400 x 265mm

P.O.A.

RS PRO Plastic Equipment case, 600 x 400 x 265mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Material

PP

Internal Height

547 mm

Internal Width

365 mm

Internal Depth

237mm

Internal Dimensions

547 x 365 x 237mm

External Height

600 mm

External Width

400 mm

External Depth

265mm

External Dimensions

600 x 400 x 265mm

Watertight or Waterproof

No

Wheels

No

Material Type

Plastic

Dividers

No

Lockable

Yes

Детайли за продукта

Euro Storage Containers

High quality Euro storage containers with attached lids, that offer easy to stack and nest solutions for storage or distribution. These useful space saving containers, offer protective and secure storage when used with cable ties or similar, to transport goods.


Key features
Space saving containers that stack and nest
Protective storage in transporting goods
Manufactured by high-density food grade polypropylene.

Може да се интересувате от