RS PRO Plastic Equipment case, 45 x 333 x 95mm

Технически документи
Спецификации
Brand
RS ProMaterial
PP
External Height
45mm
External Width
333mm
External Depth
95mm
External Dimensions
45 x 333 x 95mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Colour
Black
Material Type
Plastic
Dividers
No
Lockable
No
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Sample Box with Lid
RS PRO black sample box is moulded in polypropylene and has an integral carrying handle, hinged lids and fastening catches. This box is a type of transit case and is hard wearing with a high resistance to damage. These cases are supplied with two nylon-covered foam inserts.
Options include:
230-374 - Black box with lid, 280x78x145 mm
519-166 - Black box with lid, 333x45x95 mm
Features and Benefits:
Black polypropylene moulded boxes with integral hinged lids and fastening catches
Two nylon-covered foam inserts
Typical Applications:
Transit cases are designed to offer complete protection of equipment during storage and transportation. Cases are supplied with or without internal foam inserts and come in a range of durable and heavy-duty materials to suit individual requirements. Transit cases are used in various application and are ideal for:
Musical instruments
Tools
Cable equipment
Photography and Camera Equipment
Test equipment
Component storage
FAQs
Is this transit case lockable?
No, you cannot lock this box
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
€ 18,17
€ 18,17 Всеки (ex VAT)
1
€ 18,17
€ 18,17 Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
Технически документи
Спецификации
Brand
RS ProMaterial
PP
External Height
45mm
External Width
333mm
External Depth
95mm
External Dimensions
45 x 333 x 95mm
Foam
Yes
Watertight or Waterproof
No
Wheels
No
Colour
Black
Material Type
Plastic
Dividers
No
Lockable
No
Страна на произход
United Kingdom
Детайли за продукта
RS PRO Sample Box with Lid
RS PRO black sample box is moulded in polypropylene and has an integral carrying handle, hinged lids and fastening catches. This box is a type of transit case and is hard wearing with a high resistance to damage. These cases are supplied with two nylon-covered foam inserts.
Options include:
230-374 - Black box with lid, 280x78x145 mm
519-166 - Black box with lid, 333x45x95 mm
Features and Benefits:
Black polypropylene moulded boxes with integral hinged lids and fastening catches
Two nylon-covered foam inserts
Typical Applications:
Transit cases are designed to offer complete protection of equipment during storage and transportation. Cases are supplied with or without internal foam inserts and come in a range of durable and heavy-duty materials to suit individual requirements. Transit cases are used in various application and are ideal for:
Musical instruments
Tools
Cable equipment
Photography and Camera Equipment
Test equipment
Component storage
FAQs
Is this transit case lockable?
No, you cannot lock this box
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.