RS PRO Plastic Equipment case, 360 x 450 x 106mm

Номер на артикул на RS: 492-7842Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

PP

Internal Height

289mm

Internal Width

434mm

Internal Depth

97mm

Internal Dimensions

289 x 434 x 97mm

External Height

360mm

External Width

450mm

External Depth

106mm

External Dimensions

360 x 450 x 106mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Grey

Material Type

Plastic

Dividers

No

Lockable

No

Страна на произход

Germany

Детайли за продукта

RS Pro Tekno Cases

RS Pro Tekno Cases offer a fusion of high-level functionality and modern design. RS Pro Tekno cases offer protection for sensitive products and combined with individual foam inlays and/or deep-drawn inserts guarantee a maximum protection and a practical arrangement of the content.

Features and Benefits

• Made of recyclable Polypropylene
• Shapely and solid locks
• Large decoration area for IML and screen printing
• Sturdy plug-in hinges
• Stable and robust case feet
• Ergonomic, convenient design handle
• Foam inserts
• Grey in colour
• Stacking feet to enable safe and easy stacking

Application Information

RS Pro Tekno Waterproof Cases are ideal for Medical Technology, Pharmaceutical, Dental, Measuring Instruments, Optics and Precision Mechanics sectors.

Може да се интересувате от
RS PRO Plastic Equipment case, 125 x 425 x 300mm
P.O.A.Всеки (ex VAT)
RS PRO Plastic Equipment case, 360 x 450 x 140mm
€ 56,78Всеки (ex VAT)

€ 51,70

€ 51,70 Всеки (ex VAT)

RS PRO Plastic Equipment case, 360 x 450 x 106mm

€ 51,70

€ 51,70 Всеки (ex VAT)

RS PRO Plastic Equipment case, 360 x 450 x 106mm

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Plastic Equipment case, 125 x 425 x 300mm
P.O.A.Всеки (ex VAT)
RS PRO Plastic Equipment case, 360 x 450 x 140mm
€ 56,78Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

PP

Internal Height

289mm

Internal Width

434mm

Internal Depth

97mm

Internal Dimensions

289 x 434 x 97mm

External Height

360mm

External Width

450mm

External Depth

106mm

External Dimensions

360 x 450 x 106mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Grey

Material Type

Plastic

Dividers

No

Lockable

No

Страна на произход

Germany

Детайли за продукта

RS Pro Tekno Cases

RS Pro Tekno Cases offer a fusion of high-level functionality and modern design. RS Pro Tekno cases offer protection for sensitive products and combined with individual foam inlays and/or deep-drawn inserts guarantee a maximum protection and a practical arrangement of the content.

Features and Benefits

• Made of recyclable Polypropylene
• Shapely and solid locks
• Large decoration area for IML and screen printing
• Sturdy plug-in hinges
• Stable and robust case feet
• Ergonomic, convenient design handle
• Foam inserts
• Grey in colour
• Stacking feet to enable safe and easy stacking

Application Information

RS Pro Tekno Waterproof Cases are ideal for Medical Technology, Pharmaceutical, Dental, Measuring Instruments, Optics and Precision Mechanics sectors.

Може да се интересувате от
RS PRO Plastic Equipment case, 125 x 425 x 300mm
P.O.A.Всеки (ex VAT)
RS PRO Plastic Equipment case, 360 x 450 x 140mm
€ 56,78Всеки (ex VAT)