RS PRO Plastic Equipment case, 150 x 480 x 360mm

Номер на артикул на RS: 767-4942Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Material

ABS

Internal Height

135 mm

Internal Width

465 mm

Internal Depth

345mm

Internal Dimensions

135 x 465 x 345mm

External Height

150 mm

External Width

480 mm

External Depth

360mm

External Dimensions

150 x 480 x 360mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Silver

Material Type

Plastic

Dividers

Yes

Lockable

Yes

IP Rating

IP67

Weight

3kg

Страна на произход

China

Детайли за продукта

ABS Tool Case

Professional tool case with removable and adjustable dividers to create up to 6 separate compartments for tool storage, plus a tool board within the lid.

Secure latches with lock
Protective feet to avoid scuffing & damage to the case
Internal hinged to keep lid open when working

Може да се интересувате от
RS PRO Plastic Tool Case, 485 x 350 x 180mm
P.O.A.Всеки (ex VAT)
RS PRO Plastic ABS Case, 157 x 300 x 400mm
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Plastic Equipment case, 150 x 480 x 360mm

P.O.A.

RS PRO Plastic Equipment case, 150 x 480 x 360mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от
RS PRO Plastic Tool Case, 485 x 350 x 180mm
P.O.A.Всеки (ex VAT)
RS PRO Plastic ABS Case, 157 x 300 x 400mm
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Material

ABS

Internal Height

135 mm

Internal Width

465 mm

Internal Depth

345mm

Internal Dimensions

135 x 465 x 345mm

External Height

150 mm

External Width

480 mm

External Depth

360mm

External Dimensions

150 x 480 x 360mm

Foam

Yes

Watertight or Waterproof

No

Wheels

No

Colour

Silver

Material Type

Plastic

Dividers

Yes

Lockable

Yes

IP Rating

IP67

Weight

3kg

Страна на произход

China

Детайли за продукта

ABS Tool Case

Professional tool case with removable and adjustable dividers to create up to 6 separate compartments for tool storage, plus a tool board within the lid.

Secure latches with lock
Protective feet to avoid scuffing & damage to the case
Internal hinged to keep lid open when working

Може да се интересувате от
RS PRO Plastic Tool Case, 485 x 350 x 180mm
P.O.A.Всеки (ex VAT)
RS PRO Plastic ABS Case, 157 x 300 x 400mm
P.O.A.Всеки (ex VAT)