RS PRO Plastic Blanking Plug for 10mm

Технически документи
Спецификации
Brand
RS ProAccessory Type
Blanking Plug
Tube Size
10mm
Material
Plastic
Outer Diameter
10mm
Overall Length
42.5mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Metric One-Touch Fittings
This range of RS PRO elbow connector is an ideal choice when you need to reliably link up sections of pipe or tubing and its design offers both screw-on and push-on connection.
Both the push-in adapter and the precise male screw thread provide a secure connection that allows air or fluid to flow between sections. The fitting's wide operating temperature range of 0ºC to +60°C makes it a versatile component that will suit many industrial environments and applications.
This elbow connector has been tested extensively to meet RS PRO's strict standards for safety and quality.
Features and Benefits
One-Touch push to connect configuration allows for an instant tubing connection
Useful for piping in confined space, due to its six-angle wrench processing inside
Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube from fitting
Fittings are already equipped with Teflon treatment or O-Ring on the thread
Nickel plated brass body ensures anti-contamination properties for an extended product life
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C
€ 9,63
€ 9,63 1 Bag of 10 (ex VAT)
1
€ 9,63
€ 9,63 1 Bag of 10 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProAccessory Type
Blanking Plug
Tube Size
10mm
Material
Plastic
Outer Diameter
10mm
Overall Length
42.5mm
Страна на произход
Taiwan, Province Of China
Детайли за продукта
RS Pro Metric One-Touch Fittings
This range of RS PRO elbow connector is an ideal choice when you need to reliably link up sections of pipe or tubing and its design offers both screw-on and push-on connection.
Both the push-in adapter and the precise male screw thread provide a secure connection that allows air or fluid to flow between sections. The fitting's wide operating temperature range of 0ºC to +60°C makes it a versatile component that will suit many industrial environments and applications.
This elbow connector has been tested extensively to meet RS PRO's strict standards for safety and quality.
Features and Benefits
One-Touch push to connect configuration allows for an instant tubing connection
Useful for piping in confined space, due to its six-angle wrench processing inside
Immediate strong engineering plastic (POM) sleeve disconnection by pressing the sleeve then simply removing tube from fitting
Fittings are already equipped with Teflon treatment or O-Ring on the thread
Nickel plated brass body ensures anti-contamination properties for an extended product life
Applicable fluid type, air (no other type of gas or liquid)
Working pressure range 0 to 150 psi
Working temperature range 0 to 60 °C