Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Plain Steel Hex Socket Cap Screw, DIN 912, M30 x 60mm

Номер на артикул на RS: 193-3439Марка: RS PRO
brand-logo
Преглед на всички в Винтове с гнездо

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M30

Length

60mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Plain

Thread Type

Metric

Thread Pitch

3.5mm

Standards Met

DIN 912

Детайли за продукта

RS PRO Socket Screws - Hexagon cap head

From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. All models are highly reliable and excellent quality.

Features and Benefits

• Various thread sizes available, including M3 and M4
• High-quality threaded design, ensuring the screws turn effortlessly into the socket
• 12.9 grace black high tensile steel as standard
• Head height is equal to shank diameter
• More cost effective than stainless steel

What is a socket screw?

Socket screws are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and are used for both industrial and personal purposes. Due to the high tensile strength of the steel used, applications which are worry free of corrosion, will continue to secure parts together for a number of years. A reliable RS Pro socket screw ensures the fixing will remain strong and stable, whatever the application.

What are socket screws used for?

The types of uses for these screws can vary, especially as the sockets for applications can be for both difficult and easy to reach areas. As an example, some of the different uses would be:

• Fasteners and fixings
• Machine tooling and repair
• Security guarding
• Electronic applications
• Automotive industry

What type of head do these screws have?

As standard, this entire range comes with hexagon cap heads built onto the screws. Meaning a hexagon key/Allen key will need to be used to fully secure the screws into their corresponding sockets. Please make note of the thread sizes of screws you are using as the sockets will need to have identical metric threads to be fixed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Информацията за складовите наличности временно не е налична.

€ 40,56

€ 40,56 1 Bag of 5 (ex VAT)

RS PRO Plain Steel Hex Socket Cap Screw, DIN 912, M30 x 60mm

€ 40,56

€ 40,56 1 Bag of 5 (ex VAT)

RS PRO Plain Steel Hex Socket Cap Screw, DIN 912, M30 x 60mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M30

Length

60mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Plain

Thread Type

Metric

Thread Pitch

3.5mm

Standards Met

DIN 912

Детайли за продукта

RS PRO Socket Screws - Hexagon cap head

From RS Pro, a range of socket screws incorporating a narrow head, suitable for difficult and hard to reach areas. Machine repair and maintenance would be the most beneficial applications for these types of screws, especially if the sockets are situated between small or cramped crevices. Made with a high tensile steel, they are a perfect addition for environments where corrosion won't be an issue. All models are highly reliable and excellent quality.

Features and Benefits

• Various thread sizes available, including M3 and M4
• High-quality threaded design, ensuring the screws turn effortlessly into the socket
• 12.9 grace black high tensile steel as standard
• Head height is equal to shank diameter
• More cost effective than stainless steel

What is a socket screw?

Socket screws are a type of threaded bolt which screws into the intended socket. There are various thread sizes and lengths and are used for both industrial and personal purposes. Due to the high tensile strength of the steel used, applications which are worry free of corrosion, will continue to secure parts together for a number of years. A reliable RS Pro socket screw ensures the fixing will remain strong and stable, whatever the application.

What are socket screws used for?

The types of uses for these screws can vary, especially as the sockets for applications can be for both difficult and easy to reach areas. As an example, some of the different uses would be:

• Fasteners and fixings
• Machine tooling and repair
• Security guarding
• Electronic applications
• Automotive industry

What type of head do these screws have?

As standard, this entire range comes with hexagon cap heads built onto the screws. Meaning a hexagon key/Allen key will need to be used to fully secure the screws into their corresponding sockets. Please make note of the thread sizes of screws you are using as the sockets will need to have identical metric threads to be fixed.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more