Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Plain Steel, Hex Bolt, M6 x 16mm

Номер на артикул на RS: 192-5538Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Metric

Length

16mm

Thread Size

M6

Material

Steel

Steel Type

High Tensile Steel

Grade

Gr 8.8

Finish

Plain

Standards Met

DIN 933

Thread Pitch

1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 16.0mm
€ 10,041 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 6,77

€ 6,77 1 Bag of 100 (ex VAT)

RS PRO Plain Steel, Hex Bolt, M6 x 16mm

€ 6,77

€ 6,77 1 Bag of 100 (ex VAT)

RS PRO Plain Steel, Hex Bolt, M6 x 16mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 16.0mm
€ 10,041 Bag of 100 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Metric

Length

16mm

Thread Size

M6

Material

Steel

Steel Type

High Tensile Steel

Grade

Gr 8.8

Finish

Plain

Standards Met

DIN 933

Thread Pitch

1mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Може да се интересувате от
RS PRO Bright Zinc Plated Steel, Hex Bolt, M6 x 16.0mm
€ 10,041 Bag of 100 (ex VAT)