Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Plain Ceramic, Hex Bolt, M4 x 25mm

Номер на артикул на RS: 223-7210Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Metric

Length

25mm

Thread Size

M4

Material

Ceramic

Finish

Plain

Standards Met

ANSI B18.6.7M-1985

Страна на произход

United States

Детайли за продукта

Metric Thread Ceramic Socket Set Screws

Hexagon set screws are similar to the Hex bolt, although the main difference is that the set screw is fully threaded.
Ceramic screws are an excellent alternative to screws made from steel. Our RS metric threaded ceramic hexagon set screws offer you greater strength than equivalent PTFE or nylon screws.
Ceramic fasteners are a preferred choice for many applications when used in high temperatures, electrical insulation or acidic environments.

Features & Benefits

Can withstand high temperatures.
Are inert and practically immune to corrosion.
Available in various thread sizes.
For use where there is limited space.

Typical Applications

Electrical Insulation
Non-magnetic applications
Corrosive/chemical environments
Wet environments such as bathrooms
Machinery and construction applications
Plating operations

Standards

Din 933

Може да се интересувате от
Plain Ceramic Hex M4 x 10mm Set Screw
P.O.A.Всеки (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 52,81

€ 52,81 Всеки (ex VAT)

RS PRO Plain Ceramic, Hex Bolt, M4 x 25mm

€ 52,81

€ 52,81 Всеки (ex VAT)

RS PRO Plain Ceramic, Hex Bolt, M4 x 25mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 52,81
5 - 9€ 50,18
10 - 29€ 47,53
30+€ 44,42
Може да се интересувате от
Plain Ceramic Hex M4 x 10mm Set Screw
P.O.A.Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Imperial or Metric

Metric

Length

25mm

Thread Size

M4

Material

Ceramic

Finish

Plain

Standards Met

ANSI B18.6.7M-1985

Страна на произход

United States

Детайли за продукта

Metric Thread Ceramic Socket Set Screws

Hexagon set screws are similar to the Hex bolt, although the main difference is that the set screw is fully threaded.
Ceramic screws are an excellent alternative to screws made from steel. Our RS metric threaded ceramic hexagon set screws offer you greater strength than equivalent PTFE or nylon screws.
Ceramic fasteners are a preferred choice for many applications when used in high temperatures, electrical insulation or acidic environments.

Features & Benefits

Can withstand high temperatures.
Are inert and practically immune to corrosion.
Available in various thread sizes.
For use where there is limited space.

Typical Applications

Electrical Insulation
Non-magnetic applications
Corrosive/chemical environments
Wet environments such as bathrooms
Machinery and construction applications
Plating operations

Standards

Din 933

Може да се интересувате от
Plain Ceramic Hex M4 x 10mm Set Screw
P.O.A.Всеки (ex VAT)