RS PRO Plain Button Stainless Steel Tamper Proof Security Screw, M3 x 20mm

Технически документи
Спецификации
Brand
RS ProLength
20mm
Thread Size
M3
Head Shape
Button
Drive Type
Pin Hex Recess
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
Детайли за продукта
Button Head (6 Lobe Security)
Tamperproof Pin, A2 Stainless Steel Button Head
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
Made from A2 Stainless Steel (Type 304 S15)
€ 18,89
€ 18,89 1 Bag of 100 (ex VAT)
1
€ 18,89
€ 18,89 1 Bag of 100 (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 18,89 |
5 - 9 | € 17,97 |
10 - 29 | € 17,00 |
30+ | € 15,88 |
Технически документи
Спецификации
Brand
RS ProLength
20mm
Thread Size
M3
Head Shape
Button
Drive Type
Pin Hex Recess
Material
Stainless Steel
Finish
Plain
Stainless Steel Type
A2 304
Детайли за продукта
Button Head (6 Lobe Security)
Tamperproof Pin, A2 Stainless Steel Button Head
Tamperproof security screws incorporating a spigoted recess which virtually eliminates removal without use of the special matching tool
Made from A2 Stainless Steel (Type 304 S15)