RS PRO, Plain Brass Hex Nut, M2

Номер на артикул на RS: 483-2457Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Nut Type

Hex

Thread Size

M2

Material

Brass

Type

Full

Finish

Plain

Width

4mm

Страна на произход

China

Детайли за продукта

RS PRO Plain Brass - Metric Thread Hex Nut

RS PRO brass hex nuts come in various sizes ranging from M2 to M12 and are ideal for use in construction and assembly.
Brass is durable and resists corrosion without rusting, therefore, these fasteners will last a long time. The water-resistant and anti-corrosive features make them ideal for use around the sea and underwater or outside. These nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.

Features and Benefits:
Self-colour plain brass finish – aesthetically pleasing
Metric hex nuts
To DIN934
Ideal for exterior use
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape
Manufactured from high-quality solid brass


These RS PRO hex nut fasteners come in various thread sizes:
483-2457 – M2
483-2485 – M3
483-2508 – M4
483-2514 – M5
483-2520 – M6
483-2542 – M8
483-2558 – M10
483-2564 – M12

Typical Applications:
Brass hex nuts can be used in various applications which can include:
Marine Environments
Industrial application
Agricultural applications
General Industry
Maintenance and Repair
Home

Standards
DIN 934

Why choose brass nuts?
These brass nuts are corrosion resistant and can be used in a water environment. The material is anti-magnetic so will not be affected by magnetic fields.

Може да се интересувате от
RS PRO Stainless Steel, Hex Nut, M2
€ 12,501 Bag of 250 (ex VAT)
RS PRO Stainless Steel Hex Nut, DIN 934, M2
€ 6,931 Bag of 100 (ex VAT)
RS PRO, Plain Brass Hex Nut, DIN 934, M3
€ 13,911 Bag of 250 (ex VAT)

P.O.A.

RS PRO, Plain Brass Hex Nut, M2

P.O.A.

RS PRO, Plain Brass Hex Nut, M2

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Stainless Steel, Hex Nut, M2
€ 12,501 Bag of 250 (ex VAT)
RS PRO Stainless Steel Hex Nut, DIN 934, M2
€ 6,931 Bag of 100 (ex VAT)
RS PRO, Plain Brass Hex Nut, DIN 934, M3
€ 13,911 Bag of 250 (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Nut Type

Hex

Thread Size

M2

Material

Brass

Type

Full

Finish

Plain

Width

4mm

Страна на произход

China

Детайли за продукта

RS PRO Plain Brass - Metric Thread Hex Nut

RS PRO brass hex nuts come in various sizes ranging from M2 to M12 and are ideal for use in construction and assembly.
Brass is durable and resists corrosion without rusting, therefore, these fasteners will last a long time. The water-resistant and anti-corrosive features make them ideal for use around the sea and underwater or outside. These nuts are the most common hexagonal fastener that has internal threads that screw on to the shank of a bolt or a hex cap screw.

Features and Benefits:
Self-colour plain brass finish – aesthetically pleasing
Metric hex nuts
To DIN934
Ideal for exterior use
Due to the hexagon nut having six sides it makes it easier to work with and is very versatile
Easy to tighten and loosen
Accessible from 360 degrees due to their shape
Manufactured from high-quality solid brass


These RS PRO hex nut fasteners come in various thread sizes:
483-2457 – M2
483-2485 – M3
483-2508 – M4
483-2514 – M5
483-2520 – M6
483-2542 – M8
483-2558 – M10
483-2564 – M12

Typical Applications:
Brass hex nuts can be used in various applications which can include:
Marine Environments
Industrial application
Agricultural applications
General Industry
Maintenance and Repair
Home

Standards
DIN 934

Why choose brass nuts?
These brass nuts are corrosion resistant and can be used in a water environment. The material is anti-magnetic so will not be affected by magnetic fields.

Може да се интересувате от
RS PRO Stainless Steel, Hex Nut, M2
€ 12,501 Bag of 250 (ex VAT)
RS PRO Stainless Steel Hex Nut, DIN 934, M2
€ 6,931 Bag of 100 (ex VAT)
RS PRO, Plain Brass Hex Nut, DIN 934, M3
€ 13,911 Bag of 250 (ex VAT)