Технически документи
Спецификации
Brand
RS ProConnector Type
Pivot Joint
Fits Groove Size
8mm, 10mm
Fits Strut Profile
40 mm
Material
Die Cast Zinc
Structural Element Type
Connector Bracket & Joint
Product Family
RS Structural System
Product System
40
Distrelec Product Id
30407195
Страна на произход
Germany
Детайли за продукта
RS PRO Pivot Joints
RS PRO offers this great pivot joint that fits into strut profiles providing a pivoting connection between two profiles or panels. It provides an external fastening method that is lightweight and provides structural strength to the joints and connections. The joint can be regulated or fixed into one position through the connecting screw. Made from die-cast zinc and is compatible with the RS PRO range of profiles.
Features and Benefits
Adjustable joint for panels and profiles
Centre located screw for adjusting movement or locking in place
Moveable from 0° to 180° angle
Made from a tough and reliable Diecast Zinc
Additional Connectors in the RS PRO Range
Other Joints
Pivot Joint for 40 mm Profile, 8 mm Groove size - 7675737
Pivot Joint for 30 mm Profile, 6 mm Groove size -7675579
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.
€ 28,83
€ 28,83 Всеки (ex VAT)
1
€ 28,83
€ 28,83 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 4 | € 28,83 |
5 - 9 | € 28,26 |
10+ | € 27,69 |
Технически документи
Спецификации
Brand
RS ProConnector Type
Pivot Joint
Fits Groove Size
8mm, 10mm
Fits Strut Profile
40 mm
Material
Die Cast Zinc
Structural Element Type
Connector Bracket & Joint
Product Family
RS Structural System
Product System
40
Distrelec Product Id
30407195
Страна на произход
Germany
Детайли за продукта
RS PRO Pivot Joints
RS PRO offers this great pivot joint that fits into strut profiles providing a pivoting connection between two profiles or panels. It provides an external fastening method that is lightweight and provides structural strength to the joints and connections. The joint can be regulated or fixed into one position through the connecting screw. Made from die-cast zinc and is compatible with the RS PRO range of profiles.
Features and Benefits
Adjustable joint for panels and profiles
Centre located screw for adjusting movement or locking in place
Moveable from 0° to 180° angle
Made from a tough and reliable Diecast Zinc
Additional Connectors in the RS PRO Range
Other Joints
Pivot Joint for 40 mm Profile, 8 mm Groove size - 7675737
Pivot Joint for 30 mm Profile, 6 mm Groove size -7675579
RS Structural System Profile Accessories
RS Structural System Profile Accessories include Cube Connectors, T-slot Nuts, Ball Catches, Turn Locks, Self Tapping Screws, Earthing Terminals, Cover Caps, and many other items. RS Structural System Profile Accessories are entirely compatible with Item Profile 6 and Profile 8 structural system components. RS Profile accessories are suitable for general workplace furniture system construction, offering light-weight, strong, easily interchangeable elements for a variety of profile types. The RS Structural System Profile Accessories form part of a modular system of components that may be constructed to form a wide variety of furniture structures, such as guarding enclosures, work benches, general enclosures, and other workplace fixtures.