RS PRO PIR Sensor

Номер на артикул на RS: 796-1993Марка: RS PRO
brand-logo
Преглед на всички в PIR сензори

Технически документи

Спецификации

Brand

RS Pro

Depth

144 mm

Width

33mm

Height

28 mm

Страна на произход

United Kingdom

Детайли за продукта

Batten Mount PIR Detector IP65

This miniature PIR (passive infrared) presence detector provides automatic control of lighting loads. It is
specifically designed for mounting onto a batten style luminaire. The detector will switch incandescent, fluorescent, compact fluorescent and LED lighting.The unit detects movement using a PIR sensor and turns the load on. When an area is no longer occupied the load will switch off after a 10 minute time out period.
A selection of fixing washers are supplied to aid fixing to a variety of luminaires.

Designed to be mounted directly to the outside of a luminaire
Weight 0.10kg
Supply Voltage 230VAC +/- 10%
Frequency 50Hz
Power consumption On 799mW, Off 807mW
IP65 rated

Occupancy Lighting Controllers

Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.

Информацията за складовите наличности временно не е налична.

€ 78,01

€ 78,01 Всеки (ex VAT)

RS PRO PIR Sensor

€ 78,01

€ 78,01 Всеки (ex VAT)

RS PRO PIR Sensor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Технически документи

Спецификации

Brand

RS Pro

Depth

144 mm

Width

33mm

Height

28 mm

Страна на произход

United Kingdom

Детайли за продукта

Batten Mount PIR Detector IP65

This miniature PIR (passive infrared) presence detector provides automatic control of lighting loads. It is
specifically designed for mounting onto a batten style luminaire. The detector will switch incandescent, fluorescent, compact fluorescent and LED lighting.The unit detects movement using a PIR sensor and turns the load on. When an area is no longer occupied the load will switch off after a 10 minute time out period.
A selection of fixing washers are supplied to aid fixing to a variety of luminaires.

Designed to be mounted directly to the outside of a luminaire
Weight 0.10kg
Supply Voltage 230VAC +/- 10%
Frequency 50Hz
Power consumption On 799mW, Off 807mW
IP65 rated

Occupancy Lighting Controllers

Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.