RS PRO PIR Sensor

Номер на артикул на RS: 719-1879Марка: RS PRO
brand-logo
Преглед на всички в PIR сензори

Технически документи

Спецификации

Brand

RS Pro

Rated Operational Voltage

220 → 240V ac

Current Rating

10 (Incandescent) A, 16 (Resistive) A, 3 (Compact Fluorescent) A, 6 (Fluorescent) A

Страна на произход

United Kingdom

Детайли за продукта

PIR Presence Detector

A contemporary styled presence detector switch
Fits a single gang standard switch box or a shallow back box with extender (supplied)
Detects movement using a PIR sensor and turn the load on
When an area is no longer occupied the load will switch off after an adjustable time out period
An internal light sensor provides additional energy saving in lighting applications
When an area is occupied lighting is only switched on when the level of natural light is below a preset level
Suitable for switching up to 16A resistive loads or 6A with fluorescent lighting

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

€ 167,31

€ 167,31 Всеки (ex VAT)

RS PRO PIR Sensor

€ 167,31

€ 167,31 Всеки (ex VAT)

RS PRO PIR Sensor

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

количествоЕдинична цена
1 - 9€ 167,31
10 - 49€ 158,95
50+€ 150,59

Технически документи

Спецификации

Brand

RS Pro

Rated Operational Voltage

220 → 240V ac

Current Rating

10 (Incandescent) A, 16 (Resistive) A, 3 (Compact Fluorescent) A, 6 (Fluorescent) A

Страна на произход

United Kingdom

Детайли за продукта

PIR Presence Detector

A contemporary styled presence detector switch
Fits a single gang standard switch box or a shallow back box with extender (supplied)
Detects movement using a PIR sensor and turn the load on
When an area is no longer occupied the load will switch off after an adjustable time out period
An internal light sensor provides additional energy saving in lighting applications
When an area is occupied lighting is only switched on when the level of natural light is below a preset level
Suitable for switching up to 16A resistive loads or 6A with fluorescent lighting

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.