Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PIR Sensor

Номер на артикул на RS: 719-1875Марка: RS PRO
brand-logo
Преглед на всички в PIR сензори

Технически документи

Спецификации

Brand

RS Pro

Depth

42 mm

Width

86mm

Height

42 mm

Страна на произход

United Kingdom

Детайли за продукта

No Neutral PIR Presence Detector

A contemporary styled fast fit presence detector with concealed fixing screws
This detector does not require a neutral connection so it can quickly replace an existing light switch
Detects movement using a PIR sensor and turn the load on
When an area is no longer occupied the load will switch off after an adjustable time out period
An internal light sensor provides additional energy saving in lighting applications
When an area is occupied lighting is only switched on when the level of natural light is below a preset level
A selectable security mode switches the lights on for a period of 2 hours when it gets dark, regardless of occupancy, to give the impression of a building being occupied

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 127,43

€ 127,43 Всеки (ex VAT)

RS PRO PIR Sensor

€ 127,43

€ 127,43 Всеки (ex VAT)

RS PRO PIR Sensor
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Depth

42 mm

Width

86mm

Height

42 mm

Страна на произход

United Kingdom

Детайли за продукта

No Neutral PIR Presence Detector

A contemporary styled fast fit presence detector with concealed fixing screws
This detector does not require a neutral connection so it can quickly replace an existing light switch
Detects movement using a PIR sensor and turn the load on
When an area is no longer occupied the load will switch off after an adjustable time out period
An internal light sensor provides additional energy saving in lighting applications
When an area is occupied lighting is only switched on when the level of natural light is below a preset level
A selectable security mode switches the lights on for a period of 2 hours when it gets dark, regardless of occupancy, to give the impression of a building being occupied

Lighting Controllers

When body heat is detected, the load is switched on. At a preset time after movement has ceased the load is automatically switched off. Available for standard lighting or electrical appliance applications.

Може да се интересувате от