RS PRO PIR Motion Detector PIR Sensor

Технически документи
Спецификации
Brand
RS ProDetector Type
PIR Motion Detector
Diameter
76mm
Width
64.9mm
Height
61.2 mm
Страна на произход
United Kingdom
Детайли за продукта
Ceiling Flush Mount PIR Movement Sensor
This presence detector is designed to provide automatic control of lighting, heating or ventilation loads. It detects movement using a PIR sensor and turns the load on. When an area is no longer occupied the load will switch off after an adjustable time out period. An adjustable internal light sensor provides additional energy saving in lighting applications. When an area is occupied lighting is only switched on when the level of natural light is below a preset level. When the unit is first powered up the PIR sensor will always detect immediately regardless of whether the room is occupied.
Adjustable time out period 10s to 30m
Light Level Light to dark
MATERIAL Flame retardant ABS
TYPE Class 2
TEMPERATURE -10°C to 35°C
Occupancy Lighting Controllers
Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.
€ 48,21
€ 48,21 Всеки (ex VAT)
1
€ 48,21
€ 48,21 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProDetector Type
PIR Motion Detector
Diameter
76mm
Width
64.9mm
Height
61.2 mm
Страна на произход
United Kingdom
Детайли за продукта
Ceiling Flush Mount PIR Movement Sensor
This presence detector is designed to provide automatic control of lighting, heating or ventilation loads. It detects movement using a PIR sensor and turns the load on. When an area is no longer occupied the load will switch off after an adjustable time out period. An adjustable internal light sensor provides additional energy saving in lighting applications. When an area is occupied lighting is only switched on when the level of natural light is below a preset level. When the unit is first powered up the PIR sensor will always detect immediately regardless of whether the room is occupied.
Adjustable time out period 10s to 30m
Light Level Light to dark
MATERIAL Flame retardant ABS
TYPE Class 2
TEMPERATURE -10°C to 35°C
Occupancy Lighting Controllers
Lighting controllers designed for use within offices and warehouses. Available with dual sensors for detecting ambient light and physical movement. Outputs are in the form of switch contacts (standard types). A dimming control output version is available for use with electronic ballasts. This can control up to 10 ballasts, ideal where daylight compensation is required with constant ambient light.