RS PRO Pipe Cutter 15 mm, Cuts Plastic

Номер на артикул на RS: 208-2149Марка: RS PRO
brand-logo
Преглед на всички в Резачки за тръби

Технически документи

Спецификации

Brand

RS Pro

Cutting Capacity

15 mm

Material Cut

Plastic

Body Material

Alloy Steel

Страна на произход

Japan

Детайли за продукта

RS PRO Plastic Conduit Cutter

From RS PRO, this heavy-duty cutting tool produces clean cuts with the minimum of effort and is ideal for use with plastic conduit. The cutter has a return spring for comfort and control in continuous cutting, and also features a locking mechanism to keep the tool compact when in storage.

With durable stainless steel jaws, this tube cutter is a durable and reliable addition to your toolbox.

Features and Benefits

• Ergonomically designed in cast alloy with a stainless steel blade
• Maximum cutting dia 15mm
• Overall length 210mm, blade length 65mm, weight 310g

Applications

This cutter is suitable for cutting many materials, but is especially using for cutting plastic tubing such as conduit. As such, it has applications in HVAC maintenance and installation, as well as in plumbing, both domestic and commercial.

What other materials can it cut?

A high quality, heavy-duty, multi-purpose tool, these tube cutters are also able to confidently cut through;

• Nylon and rubber hose
• Soft cable wire
• Pre-fabricated timbers
• Plastic cable trunking
• Leather and similar fabrics

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
RS PRO Pipe Cutter 42 mm, Cuts Plastic
€ 46,85Всеки (ex VAT)

P.O.A.

RS PRO Pipe Cutter 15 mm, Cuts Plastic

P.O.A.

RS PRO Pipe Cutter 15 mm, Cuts Plastic

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Може да се интересувате от
RS PRO Pipe Cutter 42 mm, Cuts Plastic
€ 46,85Всеки (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Cutting Capacity

15 mm

Material Cut

Plastic

Body Material

Alloy Steel

Страна на произход

Japan

Детайли за продукта

RS PRO Plastic Conduit Cutter

From RS PRO, this heavy-duty cutting tool produces clean cuts with the minimum of effort and is ideal for use with plastic conduit. The cutter has a return spring for comfort and control in continuous cutting, and also features a locking mechanism to keep the tool compact when in storage.

With durable stainless steel jaws, this tube cutter is a durable and reliable addition to your toolbox.

Features and Benefits

• Ergonomically designed in cast alloy with a stainless steel blade
• Maximum cutting dia 15mm
• Overall length 210mm, blade length 65mm, weight 310g

Applications

This cutter is suitable for cutting many materials, but is especially using for cutting plastic tubing such as conduit. As such, it has applications in HVAC maintenance and installation, as well as in plumbing, both domestic and commercial.

What other materials can it cut?

A high quality, heavy-duty, multi-purpose tool, these tube cutters are also able to confidently cut through;

• Nylon and rubber hose
• Soft cable wire
• Pre-fabricated timbers
• Plastic cable trunking
• Leather and similar fabrics

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Може да се интересувате от
RS PRO Pipe Cutter 42 mm, Cuts Plastic
€ 46,85Всеки (ex VAT)