RS PRO Pipe Cutter 15 mm, Cuts Brass, Copper

Технически документи
Спецификации
Brand
RS ProCutting Capacity
15 mm
Material Cut
Brass, Copper
Body Material
Zinc Alloy
Cutter Type
Automatic
Страна на произход
China
Детайли за продукта
RS PRO Copper Pipe Cutter
From RS PRO, this professional automatic pipe cutter is a highly efficient way to cut copper pipes. With an internal circular steel alloy blade, the pipe cutter simply clips onto appropriately sized pipes, and then can easily be rotated around the pipe for a quick and clean cut.
Compact and easy-to-use, this copper pipe cutter is fantastic toolbox addition for professionals and enthusiasts alike. The pipe cutter's blade is even replaceable for increased tool life.
813-2710 is a replacement steel alloy blade.
Features and Benefits
Zinc die casting construction
Durable alloy steel blades
15 and 22 mm circumference
Fast and clean cuts
Suitable for copper and brass pipes and tubing
Applications
These circular cutters are perhaps the most efficient way to cut copper piping, delivery a fast and cleaner cut than a hacksaw. Their compact size means they can be used in tight and difficult to reach locations where a hacksaw would be impractical. As such, they are often used by plumbers and maintenance workers in both domestic and commercial plumbing applications. From boiler work to installing a sink, these copper pipe cutters are an essential addition to the plumber's tool kit.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
€ 16,90
€ 16,90 Всеки (ex VAT)
1
€ 16,90
€ 16,90 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProCutting Capacity
15 mm
Material Cut
Brass, Copper
Body Material
Zinc Alloy
Cutter Type
Automatic
Страна на произход
China
Детайли за продукта
RS PRO Copper Pipe Cutter
From RS PRO, this professional automatic pipe cutter is a highly efficient way to cut copper pipes. With an internal circular steel alloy blade, the pipe cutter simply clips onto appropriately sized pipes, and then can easily be rotated around the pipe for a quick and clean cut.
Compact and easy-to-use, this copper pipe cutter is fantastic toolbox addition for professionals and enthusiasts alike. The pipe cutter's blade is even replaceable for increased tool life.
813-2710 is a replacement steel alloy blade.
Features and Benefits
Zinc die casting construction
Durable alloy steel blades
15 and 22 mm circumference
Fast and clean cuts
Suitable for copper and brass pipes and tubing
Applications
These circular cutters are perhaps the most efficient way to cut copper piping, delivery a fast and cleaner cut than a hacksaw. Their compact size means they can be used in tight and difficult to reach locations where a hacksaw would be impractical. As such, they are often used by plumbers and maintenance workers in both domestic and commercial plumbing applications. From boiler work to installing a sink, these copper pipe cutters are an essential addition to the plumber's tool kit.
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.