Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Pipe Bender For Use With Stainless Steel; Annealed Steel; Copper; Aluminium 6 → 18 mm

Номер на артикул на RS: 828-987Марка: RS PRO
brand-logo
Преглед на всички в Огъвачи на тръби

Технически документи

Спецификации

Brand

RS Pro

Pipe Material

Stainless Steel; Annealed Steel; Copper; Aluminium

Suitable Pipe Diameters

6 → 18 mm

Детайли за продукта

RS PRO Vice Mounted Pipe Bender

Introducing the heavy-duty vice mounted pipe bender from our trusted and reliable own brand RS PRO, a durable pipe and tube bender that allows you to create ripple-free and precise bends in a range of materials such as stainless steel; annealed steel; copper; aluminium. This durable RS PRO bender tool is capable of bending the outer diameter of 6 to 18 mm pipes and tubes with ease.

This highly reliable tube pipe bender also features six interchangeable bending rolls, anvil and bending lever, providing you with a reliable tool and guide to work with.

Features and benefits

• Ergonomic design allowing you to bend pipes and tubes with ease
• Ideal for bending outside pipe diameters of 6 to 18 mm
• Creates clean and precise bends in a range of materials
• Includes six interchangeable bending rolls, anvil and bending lever, providing you with the essential tools required for pipe bending
• Can be mounted to a bench vice for a secure and precise application

Applications:

Pipe benders are a type of hand tool designed for creating ripple-free and clean bends in pipes with precision, with many including guides and rollers for use with tubes and pipes. Pipe bending tools are available in a range of sizes to accommodate for various pipe diameters and materials, such as copper, aluminium and steel. Pipe and tube benders are commonly used by plumbers, however, they can also be used for DIY projects, installation engineering, automotive repairs and more.

Do I need to use a pipe bending spring with this?

With the RS PRO vice mounted bending tool, you are able to create clean and precise bends in pipes and tubes made from various materials with ease, without the aid of a pipe bending spring.

What is the maximum pipe diameter?

The maximum outer pipe diameter this bender can work with is 18 mm.

What material is this suitable for?

This pipe and tube bender is ideal for use with a range of materials including stainless steel; annealed steel; copper; aluminium

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

RS PRO Pipe Bender For Use With Stainless Steel; Annealed Steel; Copper; Aluminium 6 → 18 mm

P.O.A.

RS PRO Pipe Bender For Use With Stainless Steel; Annealed Steel; Copper; Aluminium 6 → 18 mm
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Pipe Material

Stainless Steel; Annealed Steel; Copper; Aluminium

Suitable Pipe Diameters

6 → 18 mm

Детайли за продукта

RS PRO Vice Mounted Pipe Bender

Introducing the heavy-duty vice mounted pipe bender from our trusted and reliable own brand RS PRO, a durable pipe and tube bender that allows you to create ripple-free and precise bends in a range of materials such as stainless steel; annealed steel; copper; aluminium. This durable RS PRO bender tool is capable of bending the outer diameter of 6 to 18 mm pipes and tubes with ease.

This highly reliable tube pipe bender also features six interchangeable bending rolls, anvil and bending lever, providing you with a reliable tool and guide to work with.

Features and benefits

• Ergonomic design allowing you to bend pipes and tubes with ease
• Ideal for bending outside pipe diameters of 6 to 18 mm
• Creates clean and precise bends in a range of materials
• Includes six interchangeable bending rolls, anvil and bending lever, providing you with the essential tools required for pipe bending
• Can be mounted to a bench vice for a secure and precise application

Applications:

Pipe benders are a type of hand tool designed for creating ripple-free and clean bends in pipes with precision, with many including guides and rollers for use with tubes and pipes. Pipe bending tools are available in a range of sizes to accommodate for various pipe diameters and materials, such as copper, aluminium and steel. Pipe and tube benders are commonly used by plumbers, however, they can also be used for DIY projects, installation engineering, automotive repairs and more.

Do I need to use a pipe bending spring with this?

With the RS PRO vice mounted bending tool, you are able to create clean and precise bends in pipes and tubes made from various materials with ease, without the aid of a pipe bending spring.

What is the maximum pipe diameter?

The maximum outer pipe diameter this bender can work with is 18 mm.

What material is this suitable for?

This pipe and tube bender is ideal for use with a range of materials including stainless steel; annealed steel; copper; aluminium

RS PRO

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от