Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Pink 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 25m, PTFE Insulation

Номер на артикул на RS: 805-5900Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Sheath Colour

Pink

Cable Shape

Wire/Single Core

American Wire Gauge

24

Core Strands

7/0.2 mm

Length

25m

Insulation material

PTFE

Voltage Rating

600 V ac

Outer Diameter

1.2mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.25mm

Size of Strands

0.2 mm

Number of Strands

7

Страна на произход

China

Детайли за продукта

RS PRO Harsh Environment Wire (Type B)

Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• Silver plated copper conductor
• PTFE Insulation to BS3G 210
• Various wire sizes and strands
• Multiple colours, including orange, blue, white and red

What is harsh environment wire?

Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?

Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites
• Car engines
• Aeroplanes
• Petrol stations

What is PTFE?

Standing for Polytetrafluoroethylene, PTFE is a synthetic type of wire shielding, known for its impressive dielectric properties. Widely used within aerospace and computing, the frequency of use shows the excellent capabilities in electronics. Such is the design of the material, it is capable of being fully operational at varying temperatures.

Standards

BS3G 210:1996

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

P.O.A.

Всеки (ex VAT)

RS PRO Pink 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 25m, PTFE Insulation

P.O.A.

Всеки (ex VAT)

RS PRO Pink 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 25m, PTFE Insulation
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Cross Sectional Area

0.22 mm²

Sheath Colour

Pink

Cable Shape

Wire/Single Core

American Wire Gauge

24

Core Strands

7/0.2 mm

Length

25m

Insulation material

PTFE

Voltage Rating

600 V ac

Outer Diameter

1.2mm

Maximum Operating Temperature

+200°C

Minimum Operating Temperature

-75°C

Conductor Material

Silver Plated Copper

Standards Met

BS 3G 210:1996

Insulation Wall Thickness

0.25mm

Size of Strands

0.2 mm

Number of Strands

7

Страна на произход

China

Детайли за продукта

RS PRO Harsh Environment Wire (Type B)

Brought to you by RS PRO, a range of wire and cables which excel within harsh environments. In areas where contamination causes an issue, such as oils, acids or excessive sunlight, these cables are specifically designed to be used within those areas. Highlighted by their copper conductor, these cables are suitable for various applications. All models are highly reliable and excellent quality.

Features and Benefits

• Silver plated copper conductor
• PTFE Insulation to BS3G 210
• Various wire sizes and strands
• Multiple colours, including orange, blue, white and red

What is harsh environment wire?

Defined by its name, harsh environment wire is cable suitable for less than friendly environments. Typically used as hook up wire, each reel performs to an optimum level within harsher areas. High temperature can be a massive threat in terms of electronics, causing all kinds of health and safety risks. These RS PRO cables provide excellent resistance to such problems.

Where is harsh environment wire used?

Any electronic devices situated within harsh environments would benefit from this type of wire. Laboratories would be be a good example, as they are areas which could have toxic and potentially damaging gasses that interfere with wires. As as example, some areas using these cables would be:

• Construction sites
• Car engines
• Aeroplanes
• Petrol stations

What is PTFE?

Standing for Polytetrafluoroethylene, PTFE is a synthetic type of wire shielding, known for its impressive dielectric properties. Widely used within aerospace and computing, the frequency of use shows the excellent capabilities in electronics. Such is the design of the material, it is capable of being fully operational at varying temperatures.

Standards

BS3G 210:1996

Може да се интересувате от