RS PRO Pin Plunger Microswitch, Solder Terminal, 15A @ 250V ac, SPDT, IP40
![brand-logo](https://media.rs-online.com/brand/M3385-01.jpg)
Технически документи
Спецификации
Brand
RS ProActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
15A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
285g
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
1000000Operations
Release Force
112g
Voltage Rating
125/250/440V
Страна на произход
India
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
€ 11,27
Всеки (ex VAT)
1
€ 11,27
Всеки (ex VAT)
1
Купете в насипно състояние
количество | Единична цена |
---|---|
1 - 9 | € 11,27 |
10 - 99 | € 10,93 |
100+ | € 9,58 |
Технически документи
Спецификации
Brand
RS ProActuator Type
Pin Plunger
Terminal Type
Solder
Contact Current Rating
15A @ 250V ac
Contact Configuration
SPDT
IP Rating
IP40
Operating Force
285g
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+70°C
Contact Material
Silver
Case Material
Phenolic
Mechanical Life
1000000Operations
Release Force
112g
Voltage Rating
125/250/440V
Страна на произход
India