RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural

Технически документи
Спецификации
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
No
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
22.5mm
Contact Current Rating
200 mA
Contact Current Rating
200mA
IP Rating
IP69
Actuator Colour
Natural
Case Colour
Aluminium
Case Colour
Aluminium Natural
Contact Material
Aluminium Type 6061 T651
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +75°C
Страна на произход
Iceland
€ 42,79
€ 42,79 Всеки (ex VAT)
1
€ 42,79
€ 42,79 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена |
---|---|
1 - 9 | € 42,79 |
10+ | € 40,65 |
Технически документи
Спецификации
Brand
RS ProSwitch Operation
Momentary (NO)
Illuminated
No
Terminal Type
Flexible Wire
Contact Configuration
SPST
Panel Cut Out Diameter
22.5mm
Contact Current Rating
200 mA
Contact Current Rating
200mA
IP Rating
IP69
Actuator Colour
Natural
Case Colour
Aluminium
Case Colour
Aluminium Natural
Contact Material
Aluminium Type 6061 T651
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Voltage Rating
1 to 24 V, 0.2 A
Operating Temperature Range
-20 → +75°C
Страна на произход
Iceland