Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural Aluminium

Номер на артикул на RS: 259-1153Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

No

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cut Out Diameter

19mm

Contact Current Rating

200 mA

Contact Current Rating

200mA

IP Rating

IP69

Actuator Colour

Natural

Actuator Colour

Natural Aluminium

Case Colour

Aluminium

Contact Material

Aluminium Type 6061 T651

Minimum Operating Temperature

-20°

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

1 - 24 V, 0.2 A

Operating Temperature Range

-20 → +75°C

Страна на произход

Iceland

Информацията за складовите наличности временно не е налична.

€ 41,40

€ 41,40 Всеки (ex VAT)

RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural Aluminium

€ 41,40

€ 41,40 Всеки (ex VAT)

RS PRO Piezo Switch, Momentary (NO), SPST, IP69, Flexible Wire, 200mA, -20 → +75°C Natural Aluminium
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 9€ 41,40
10+€ 39,33

Технически документи

Спецификации

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

No

Terminal Type

Flexible Wire

Contact Configuration

SPST

Panel Cut Out Diameter

19mm

Contact Current Rating

200 mA

Contact Current Rating

200mA

IP Rating

IP69

Actuator Colour

Natural

Actuator Colour

Natural Aluminium

Case Colour

Aluminium

Contact Material

Aluminium Type 6061 T651

Minimum Operating Temperature

-20°

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

1 - 24 V, 0.2 A

Operating Temperature Range

-20 → +75°C

Страна на произход

Iceland