RS PRO Phillips; Slotted; Torx Interchangeable Screwdriver Set, 11-Piece

Номер на артикул на RS: 668-5739Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

11

Tip Type

Phillips; Slotted; Torx

Tip Size

Slotted: 1.5; 2; 3 mm; Phillips: PH00; PH0; PH1; Torx: T5; T6; T8; T10

Детайли за продукта

RS Pro Reversible Quick Load Multi-Bit Screwdrivers

RS Pro Reversible Quick Load Multi-Bit Screwdrivers is supplied with 10 screwdriver bits to suit various purposes. A screwdriver is fitted with in-handle bit storage system made of transparent plastic for a maximum of visibility and easy access. Top quality ratcheting mechanism ensures lifelong efficiency and safe operation.

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 22,55

€ 22,55 Всеки (ex VAT)

RS PRO Phillips; Slotted; Torx Interchangeable Screwdriver Set, 11-Piece

€ 22,55

€ 22,55 Всеки (ex VAT)

RS PRO Phillips; Slotted; Torx Interchangeable Screwdriver Set, 11-Piece
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Interchangeable Standard Screwdriver Set

Number of Pieces

11

Tip Type

Phillips; Slotted; Torx

Tip Size

Slotted: 1.5; 2; 3 mm; Phillips: PH00; PH0; PH1; Torx: T5; T6; T8; T10

Детайли за продукта

RS Pro Reversible Quick Load Multi-Bit Screwdrivers

RS Pro Reversible Quick Load Multi-Bit Screwdrivers is supplied with 10 screwdriver bits to suit various purposes. A screwdriver is fitted with in-handle bit storage system made of transparent plastic for a maximum of visibility and easy access. Top quality ratcheting mechanism ensures lifelong efficiency and safe operation.

Може да се интересувате от