Технически документи
Спецификации
Brand
RS ProScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
7
Tip Type
Phillips; Slotted
Tip Size
3 mm, 4 mm, 5.5 mm, 6.5 mm, PH1 mm, PH2 mm
VDE/1000V Approved
Yes
Distrelec Product Id
30403568
Страна на произход
Turkey
Детайли за продукта
RS Pro 7 Piece VDE Insulated Screwdriver Tool Module, includes a VDE Voltage Tester
RS Pro high-quality professional 1000V VDE insulated screwdriver set constructed from high-quality steel and stored in an EVA foam tool module for use in the RS range of roller tool cabinets and chests. It has 6 Phillips and slotted VDE insulated screwdrivers for use on energised live systems and a VDE 1000 V insulated voltage tester making it an ideal set for electricians.
These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. This set includes the following screwdriver types and tester:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
VDE voltage tester: type of electronic testing tool that can determine the presence of electricity in equipment under test. This type of tester is always used with the current turned on to determine whether there is current flowing through a wire and to test for proper grounding.
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits
Insulated screwdrivers for use on energised live systems
VDE 1000V insulated voltage tester
Lanyard hole in driver handles for working at height
The foam helps identify missing parts quickly
Foam tool modules are designed for regular easy removal from drawers
Blade constructed from high-quality chrome steel
Applications
Screwdriver sets are typically used by professional tradesmen, engineers or DIY enthusiasts, and can be used for;
Household and commerical electrical systems
Opening consoles - Xbox/Playstation
Opening Mobile phones
Mechanical and industrial production
Compatible Tool Storage Units
753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest
Other Tool Modules are Available
833-5963 is an RS PRO Empty EVA Foam Module
833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
833-5966 is an RS PRO 2 Piece Electricians Tool Kit
833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
833-5938 is an RS PRO 3 Piece Steel Plier Set
833-5972 is an RS PRO 3 Piece Plier Set
833-5931 is an RS PRO 3 Piece Plier Set
833-5929 is an RS PRO 4 Piece Steel Plier Set
833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
833-5969 is an RS PRO 5 Piece Rivet Tool Kit
833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
833-5953 is an RS PRO 11 Piece Engineer File Set
833-5919 is an RS PRO 10 Piece Electricians Tool Kit
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
€ 51,34
€ 51,34 Всеки (ex VAT)
1
€ 51,34
€ 51,34 Всеки (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProScrewdriver Type
Insulated Screwdriver Set
Number of Pieces
7
Tip Type
Phillips; Slotted
Tip Size
3 mm, 4 mm, 5.5 mm, 6.5 mm, PH1 mm, PH2 mm
VDE/1000V Approved
Yes
Distrelec Product Id
30403568
Страна на произход
Turkey
Детайли за продукта
RS Pro 7 Piece VDE Insulated Screwdriver Tool Module, includes a VDE Voltage Tester
RS Pro high-quality professional 1000V VDE insulated screwdriver set constructed from high-quality steel and stored in an EVA foam tool module for use in the RS range of roller tool cabinets and chests. It has 6 Phillips and slotted VDE insulated screwdrivers for use on energised live systems and a VDE 1000 V insulated voltage tester making it an ideal set for electricians.
These insulated screwdrivers provide both safety for the user and can also prevent damage to electronic parts that might be damaged by an electrical short. This set includes the following screwdriver types and tester:
Slotted: has a flattened tip used for screws with a straight linear intrusion across the head
Phillips: have a cross shape recess and were designed to be able to take more torque
VDE voltage tester: type of electronic testing tool that can determine the presence of electricity in equipment under test. This type of tester is always used with the current turned on to determine whether there is current flowing through a wire and to test for proper grounding.
The screwdriver is one of the most essential hand tools in any workmans kit. There are many situations and professions where a screwdriver is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Features and Benefits
Insulated screwdrivers for use on energised live systems
VDE 1000V insulated voltage tester
Lanyard hole in driver handles for working at height
The foam helps identify missing parts quickly
Foam tool modules are designed for regular easy removal from drawers
Blade constructed from high-quality chrome steel
Applications
Screwdriver sets are typically used by professional tradesmen, engineers or DIY enthusiasts, and can be used for;
Household and commerical electrical systems
Opening consoles - Xbox/Playstation
Opening Mobile phones
Mechanical and industrial production
Compatible Tool Storage Units
753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest
Other Tool Modules are Available
833-5963 is an RS PRO Empty EVA Foam Module
833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
833-5966 is an RS PRO 2 Piece Electricians Tool Kit
833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
833-5938 is an RS PRO 3 Piece Steel Plier Set
833-5972 is an RS PRO 3 Piece Plier Set
833-5931 is an RS PRO 3 Piece Plier Set
833-5929 is an RS PRO 4 Piece Steel Plier Set
833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
833-5969 is an RS PRO 5 Piece Rivet Tool Kit
833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
833-5953 is an RS PRO 11 Piece Engineer File Set
833-5919 is an RS PRO 10 Piece Electricians Tool Kit
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.