RS PRO Phillips Screwdriver, PH2 Tip, 100 mm Blade, 225 mm Overall

Номер на артикул на RS: 182-9691Марка: RS PRODistrelec Article No.: 30402794
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH2

VDE/1000V Approved

No

Blade Length

100 mm

Overall Length

225 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Страна на произход

Turkey

Детайли за продукта

RS PRO Phillips Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle

Introducing Phillips screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with Phillips screws. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The Phillips tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque.

Features and benefits

• Made with durable chrome vanadium molybdenum steel providing excellent durability
• Chrome matt finish for excellent corrosion resistance
• Black tip for distinct contrast between screw and tip
• Phillips tip to securely insert into Phillips screws, eliminating accidental slippage
• Soft grip handle for enhanced grip and control
• Available in a variety of sizes

Common applications

Phillips screwdrivers are a type of hand tool used to tighten and loosen Phillips screws. They are an essential hand tool in many tool kits, used in a wide range of applications such as:

• Construction
• DIY
• Industrial
• Electrical
• Automotive

FAQs

What is the difference between a slotted and a Phillips?

Slotted and Phillips screwdrivers are the two most common types of drivers found in most tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. Phillips screwdrivers feature a tapered Phillips tip, allowing them to be securely inserted into Phillips screws without accidental slippage. Slotted screwdrivers are used with slotted screws and can slip out if too much pressure is applied.

Is this screwdriver magnetised?

No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Are the handles removable?

The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury.

€ 7,37

€ 7,37 Всеки (ex VAT)

RS PRO Phillips Screwdriver, PH2 Tip, 100 mm Blade, 225 mm Overall

€ 7,37

€ 7,37 Всеки (ex VAT)

RS PRO Phillips Screwdriver, PH2 Tip, 100 mm Blade, 225 mm Overall

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH2

VDE/1000V Approved

No

Blade Length

100 mm

Overall Length

225 mm

Blade Material

Chrome Vanadium Molybdenum Steel

Blade Finish

Black Tip, Chrome

Страна на произход

Turkey

Детайли за продукта

RS PRO Phillips Screwdrivers, Chrome Vanadium Steel with Soft Grip Handle

Introducing Phillips screwdrivers from our trusted and reliable own brand RS PRO, a range of durable screwdrivers suitable for use with Phillips screws. The shaft is manufactured with chrome vanadium molybdenum steel blade with a matt chrome finish, providing long life and corrosion resistance properties. These durable screwdrivers also feature an ergonomic soft grip handle for enhanced comfort and grip, assisting with torque. The Phillips tip allows the screwdriver to be securely inserted into the screw head, whilst providing excellent grip and torque.

Features and benefits

• Made with durable chrome vanadium molybdenum steel providing excellent durability
• Chrome matt finish for excellent corrosion resistance
• Black tip for distinct contrast between screw and tip
• Phillips tip to securely insert into Phillips screws, eliminating accidental slippage
• Soft grip handle for enhanced grip and control
• Available in a variety of sizes

Common applications

Phillips screwdrivers are a type of hand tool used to tighten and loosen Phillips screws. They are an essential hand tool in many tool kits, used in a wide range of applications such as:

• Construction
• DIY
• Industrial
• Electrical
• Automotive

FAQs

What is the difference between a slotted and a Phillips?

Slotted and Phillips screwdrivers are the two most common types of drivers found in most tool kits. Although they both ultimately allow the same task to be carried out, they feature different tips and are suited to different screws. Phillips screwdrivers feature a tapered Phillips tip, allowing them to be securely inserted into Phillips screws without accidental slippage. Slotted screwdrivers are used with slotted screws and can slip out if too much pressure is applied.

Is this screwdriver magnetised?

No, this screwdriver is not magnetised but can be simply magnetised by using a magnetiser, available here at RS e.g. 667-3471

Is this screwdriver VDE approved?

No, this screwdriver cannot be used with electric devices as it hasn't been designed to work under any voltage.

Are the handles removable?

The soft grip handles featured on these RS PRO screwdrivers are fixed, ensuring a safe and secure connection to the shaft preventing unwanted removable and injury.