Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Phillips Screwdriver, PH1 Tip, 350mm Blade, 445mm Overall

Номер на артикул на RS: 228-4187Марка: RS PRODistrelec Article No.: 30404558
brand-logo
Преглед на всички в Отвертки

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

No

Blade Length

350mm

Overall Length

445mm

Handle Material

Cellulose Acetate

Blade Material

Chrome Vanadium Steel

Non Sparking

No

Blade Finish

Blackened

Distrelec Product Id

30404558

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Long Reach Screwdriver

This range of RS PRO Long Reach Screwdrivers are designed for professionals and enthusiasts alike.
RS Pro Long Reach Screwdriver is a tool designed for professionals and enthusiast. It is made from the best chrome-vanadium steel and indestructible cellulose acetate handle. Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish. Supadriv™ and Phillips blades are chromium plated with chemically blackened tips. The best quality materials ensure long life and safe service. Torque and gauge tests meet din standard.

Features and Benefits
Chrome vanadium steel blades
Cellulose acetate handles
Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish
Supadriv™ and Phillips blades are chromium plated with chemically blackened tips
Torque and gauge tests meet din standard
Heat treated to HRC 55-60° for screwdriver blade

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 9,13

€ 9,13 Всеки (ex VAT)

RS PRO Phillips Screwdriver, PH1 Tip, 350mm Blade, 445mm Overall

€ 9,13

€ 9,13 Всеки (ex VAT)

RS PRO Phillips Screwdriver, PH1 Tip, 350mm Blade, 445mm Overall
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Screwdriver Type

Standard Screwdriver

Tip Type

Phillips

Tip Size

PH1

VDE/1000V Approved

No

Blade Length

350mm

Overall Length

445mm

Handle Material

Cellulose Acetate

Blade Material

Chrome Vanadium Steel

Non Sparking

No

Blade Finish

Blackened

Distrelec Product Id

30404558

Страна на произход

Taiwan, Province Of China

Детайли за продукта

RS PRO Long Reach Screwdriver

This range of RS PRO Long Reach Screwdrivers are designed for professionals and enthusiasts alike.
RS Pro Long Reach Screwdriver is a tool designed for professionals and enthusiast. It is made from the best chrome-vanadium steel and indestructible cellulose acetate handle. Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish. Supadriv™ and Phillips blades are chromium plated with chemically blackened tips. The best quality materials ensure long life and safe service. Torque and gauge tests meet din standard.

Features and Benefits
Chrome vanadium steel blades
Cellulose acetate handles
Slot drive screwdrivers have parallel tips and chemically blackened blades, with a lacquered finish
Supadriv™ and Phillips blades are chromium plated with chemically blackened tips
Torque and gauge tests meet din standard
Heat treated to HRC 55-60° for screwdriver blade

Може да се интересувате от