RS PRO Phillips Screwdriver, PH0 Tip, 100 mm Blade, VDE/1000V, 190 mm Overall

Технически документи
Спецификации
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH0
VDE/1000V Approved
Yes
Blade Length
100 mm
Overall Length
190 mm
Blade Finish
Black Oxidized
Детайли за продукта
Insulated, Screwgripping Screwdrivers
Screwgripping screwdrivers with an insulation to VDE 0680 Part 2 specification tested to 5kV.
Screws are held by their heads via a spring loaded sleeve-trap
P.O.A.
1
P.O.A.
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProScrewdriver Type
Standard Screwdriver
Tip Type
Phillips
Tip Size
PH0
VDE/1000V Approved
Yes
Blade Length
100 mm
Overall Length
190 mm
Blade Finish
Black Oxidized
Детайли за продукта
Insulated, Screwgripping Screwdrivers
Screwgripping screwdrivers with an insulation to VDE 0680 Part 2 specification tested to 5kV.
Screws are held by their heads via a spring loaded sleeve-trap