Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO Phase, Voltage Monitoring Relay, 3 Phase, SPDT, Maximum of 280 V, DIN Rail

Номер на артикул на RS: 102-6135Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Monitoring Application

Phase, Voltage

Electrical Phase

3

Voltage Sensing Range

Maximum of 280 V

Contact Configuration

SPDT

Voltage Sensitivity

Undervoltage

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

100ms

Frequency Sensing Range

48 → 63Hz

Series

L

Special Features

2 LEDs for the Indication of Operational States, Detects Incorrect Phase Sequence & Phase Loss, Fixed Time Delay, Fixed Undervoltage Trip Level, Measures Phase to Phase Voltages, Microprocessor Based Relay, Monitors Own Supply & Detects an Undervoltage Condition on One or more Phases, True RMS Monitoring

Number of Poles

1

Dimensions

17.5 x 66.5 x 89mm

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+60°C

Maximum Voltage Sensed

280V

Terminal Type

Screw

Height

89mm

Length

66.5mm

Operating Temperature Range

+60°C

Страна на произход

United Kingdom

Може да се интересувате от
Информацията за складовите наличности временно не е налична.

€ 64,84

€ 64,84 Всеки (ex VAT)

RS PRO Phase, Voltage Monitoring Relay, 3 Phase, SPDT, Maximum of 280 V, DIN Rail

€ 64,84

€ 64,84 Всеки (ex VAT)

RS PRO Phase, Voltage Monitoring Relay, 3 Phase, SPDT, Maximum of 280 V, DIN Rail
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична цена
1 - 4€ 64,84
5 - 9€ 62,24
10 - 24€ 61,60
25+€ 58,35
Може да се интересувате от

Технически документи

Спецификации

Brand

RS Pro

Monitoring Application

Phase, Voltage

Electrical Phase

3

Voltage Sensing Range

Maximum of 280 V

Contact Configuration

SPDT

Voltage Sensitivity

Undervoltage

Mounting Type

DIN Rail

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

100ms

Frequency Sensing Range

48 → 63Hz

Series

L

Special Features

2 LEDs for the Indication of Operational States, Detects Incorrect Phase Sequence & Phase Loss, Fixed Time Delay, Fixed Undervoltage Trip Level, Measures Phase to Phase Voltages, Microprocessor Based Relay, Monitors Own Supply & Detects an Undervoltage Condition on One or more Phases, True RMS Monitoring

Number of Poles

1

Dimensions

17.5 x 66.5 x 89mm

Minimum Operating Temperature

-20°C

Width

17.5mm

Maximum Operating Temperature

+60°C

Maximum Voltage Sensed

280V

Terminal Type

Screw

Height

89mm

Length

66.5mm

Operating Temperature Range

+60°C

Страна на произход

United Kingdom

Може да се интересувате от