RS PRO Phase Marking Cable Tie, Non détachable, 200mm x 4.8 mm, Brown Nylon, Pk-100

Технически документи
Спецификации
Brand
RS ProLength
200mm
Width
4.8 mm
Colour
Brown
Material
Nylon 66
Type
Non-Releasable
Type
Non détachable
Quantity
100
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Tensile Strength
80N
Maximum Bundle Diameter
55mm
Страна на произход
Taiwan, Province Of China
€ 10,72
€ 10,72 1 Pack of 1 (ex VAT)
1
€ 10,72
€ 10,72 1 Pack of 1 (ex VAT)
1
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProLength
200mm
Width
4.8 mm
Colour
Brown
Material
Nylon 66
Type
Non-Releasable
Type
Non détachable
Quantity
100
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Self-extinguishing
Tensile Strength
80N
Maximum Bundle Diameter
55mm
Страна на произход
Taiwan, Province Of China