RS PRO PET D Sub Backshell, 37 Way, Strain Relief

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
37
D-Sub Shell Size
C
Housing Material
PET
Body Orientation
Straight
Colour
Black
Strain Relief
Yes
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Screwdown Covers with Jackscrews
Only suitable for metal shell D connectors
Made from black UL94V-0 rated polyester
Supplied with
2 standard jack screws, 2 finger operated jack screws, steel internal cable clamp with side or top cable entry
€ 38,74
€ 3,874 Each (In a Pack of 10) (ex VAT)
10
€ 38,74
€ 3,874 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 90 | € 3,874 | € 38,74 |
100 - 240 | € 3,487 | € 34,87 |
250 - 490 | € 3,095 | € 30,95 |
500 - 990 | € 2,708 | € 27,08 |
1000+ | € 2,518 | € 25,18 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
37
D-Sub Shell Size
C
Housing Material
PET
Body Orientation
Straight
Colour
Black
Strain Relief
Yes
Страна на произход
Taiwan, Province Of China
Детайли за продукта
Screwdown Covers with Jackscrews
Only suitable for metal shell D connectors
Made from black UL94V-0 rated polyester
Supplied with
2 standard jack screws, 2 finger operated jack screws, steel internal cable clamp with side or top cable entry