RS PRO Pedestal Fan 400mm blade diameter 3 speed 230 V with plug: Type C - European Plug

Номер на артикул на RS: 470-9751Марка: RS PRO
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Blade Span

400mm

Fan Type

Pedestal

Number Of Speeds

3

Plug Type

Type C - European Plug

Supply Voltage

230 V

Страна на произход

China

Детайли за продукта

RS PRO Pedestal Fans

RS PRO pedestal fan which is cost effective and ideal for workshops and the office. This fan is great for hot and stuffy environments as it replaces the hot air with cooler air, therefore, helping the individual to stay cool. Pedestal fans are axial-flow fans that have a protective grille and a stand that can be vertically adjusted.
This heavy-duty cooling fan is mounted on a crossed shape base and can be extended in height from 1.15 to 1.45 metres. The fan incorporates a 3-speed fan control, via a stylish control knob, and a 40cm diameter oscillating/fixed head.
The fan blade can be washed in warm water but ensure it is completely dry before refitting it. This free standing portable fan can be easily moved to adjust the direction of the breeze thus providing maximum airflow. The RS PRO range has various styles and sizes of cooling fans which also include desk fans that sit on your desk available to meet and suit your requirements.

Features and Benefits:

Pedestal fans for use in offices
Oscillating or fixed fan head
Wire mesh guard in white
3-speed settings
Height extendable from 1.15 to 1.45 metres
Portable - easy to move and assemble

470-9751 is fitted with a Type C European plug
470-4318 is fitted with a Type G British 3-pin plug

Typical applications
Cooling fans can be used in a wide variety of applications which can include:
• Commercial
• Industrial
• Retail
• Leisure

Safety guidelines
Never insert fingers, pencils or any other object through the grille when the fan is running.
Do not use of place fan in wet areas such as bathrooms and shower rooms etc. – could cause an electric shock hazard if any liquid enters the fan.
FAQs
Can this fan be stored away when not in use?
Yes, this fan can be dismantled for cleaning or long term storage.

€ 77,06

€ 77,06 Всеки (ex VAT)

RS PRO Pedestal Fan 400mm blade diameter 3 speed 230 V with plug: Type C - European Plug

€ 77,06

€ 77,06 Всеки (ex VAT)

RS PRO Pedestal Fan 400mm blade diameter 3 speed 230 V with plug: Type C - European Plug

Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Технически документи

Спецификации

Brand

RS Pro

Blade Span

400mm

Fan Type

Pedestal

Number Of Speeds

3

Plug Type

Type C - European Plug

Supply Voltage

230 V

Страна на произход

China

Детайли за продукта

RS PRO Pedestal Fans

RS PRO pedestal fan which is cost effective and ideal for workshops and the office. This fan is great for hot and stuffy environments as it replaces the hot air with cooler air, therefore, helping the individual to stay cool. Pedestal fans are axial-flow fans that have a protective grille and a stand that can be vertically adjusted.
This heavy-duty cooling fan is mounted on a crossed shape base and can be extended in height from 1.15 to 1.45 metres. The fan incorporates a 3-speed fan control, via a stylish control knob, and a 40cm diameter oscillating/fixed head.
The fan blade can be washed in warm water but ensure it is completely dry before refitting it. This free standing portable fan can be easily moved to adjust the direction of the breeze thus providing maximum airflow. The RS PRO range has various styles and sizes of cooling fans which also include desk fans that sit on your desk available to meet and suit your requirements.

Features and Benefits:

Pedestal fans for use in offices
Oscillating or fixed fan head
Wire mesh guard in white
3-speed settings
Height extendable from 1.15 to 1.45 metres
Portable - easy to move and assemble

470-9751 is fitted with a Type C European plug
470-4318 is fitted with a Type G British 3-pin plug

Typical applications
Cooling fans can be used in a wide variety of applications which can include:
• Commercial
• Industrial
• Retail
• Leisure

Safety guidelines
Never insert fingers, pencils or any other object through the grille when the fan is running.
Do not use of place fan in wet areas such as bathrooms and shower rooms etc. – could cause an electric shock hazard if any liquid enters the fan.
FAQs
Can this fan be stored away when not in use?
Yes, this fan can be dismantled for cleaning or long term storage.