Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PE Pipe Insulation, 15mm dia. x 25mm x 2m

Номер на артикул на RS: 486-035Марка: RS PRO
brand-logo
Преглед на всички в Тръбна изолация

Технически документи

Спецификации

Brand

RS Pro

Pipe Diameter

15mm

Length

2m

Material

PE

Thermal Conductivity

0.034W/mK

Wall Thickness

25mm

Colour

Grey

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Polyethylene Pipe Insulation

From the trusted RS PRO brand, this foam rubber pipe insulation is a fast and convenient way to improving heating efficiency within commercial and domestic plumbing systems. Supplied in two-meter lengths, and with a flexible polyethylene construction, the insulation strips can be quickly fitted onto pipes simply by slotting it into place. Once attached, the polyethylene pipe lagging reduces heat loss around the pipe and protects it from cold temperatures. This is ideal to help prevent pipes from freezing and to keep heating within plumbing systems at optimum efficiency.

Features and Benefits

• For the control of heat loss, frost protection, condensation and pipe protection
• Semi-slit for easy fitting
• Supplied in 2m lengths coloured light grey
• Meets requirements of Byelaw 49
• Substantial energy savings when used on hot water pipes

Applications

Pipe insulation, sometimes known as lagging, can be used in almost any pipe system where water is transferred, providing it is of a compatible size. The tubular insulation fittings can be used to increase thermal energy conversation or to protect pipework from frost. For plumbing, heating and air conditioning systems, pipe insulation can help you cut costs and improve efficiency.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Nitrile Rubber Pipe Insulation, 15mm dia. x 25mm x 2m
€ 27,265Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 121,33

€ 15,166 Each (In a Pack of 8) (ex VAT)

RS PRO PE Pipe Insulation, 15mm dia. x 25mm x 2m

€ 121,33

€ 15,166 Each (In a Pack of 8) (ex VAT)

RS PRO PE Pipe Insulation, 15mm dia. x 25mm x 2m
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
8 - 32€ 15,166€ 121,33
40 - 72€ 14,711€ 117,69
80+€ 14,226€ 113,81
Може да се интересувате от
RS PRO Nitrile Rubber Pipe Insulation, 15mm dia. x 25mm x 2m
€ 27,265Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Pipe Diameter

15mm

Length

2m

Material

PE

Thermal Conductivity

0.034W/mK

Wall Thickness

25mm

Colour

Grey

Страна на произход

United Kingdom

Детайли за продукта

RS PRO Polyethylene Pipe Insulation

From the trusted RS PRO brand, this foam rubber pipe insulation is a fast and convenient way to improving heating efficiency within commercial and domestic plumbing systems. Supplied in two-meter lengths, and with a flexible polyethylene construction, the insulation strips can be quickly fitted onto pipes simply by slotting it into place. Once attached, the polyethylene pipe lagging reduces heat loss around the pipe and protects it from cold temperatures. This is ideal to help prevent pipes from freezing and to keep heating within plumbing systems at optimum efficiency.

Features and Benefits

• For the control of heat loss, frost protection, condensation and pipe protection
• Semi-slit for easy fitting
• Supplied in 2m lengths coloured light grey
• Meets requirements of Byelaw 49
• Substantial energy savings when used on hot water pipes

Applications

Pipe insulation, sometimes known as lagging, can be used in almost any pipe system where water is transferred, providing it is of a compatible size. The tubular insulation fittings can be used to increase thermal energy conversation or to protect pipework from frost. For plumbing, heating and air conditioning systems, pipe insulation can help you cut costs and improve efficiency.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Може да се интересувате от
RS PRO Nitrile Rubber Pipe Insulation, 15mm dia. x 25mm x 2m
€ 27,265Each (In a Pack of 5) (ex VAT)