RS PRO PE 10bar Pneumatic Silencer, Threaded, G 1/2 Male, G 1/4 Male, G 1/8 Male, G 3/4 Male, G 3/8 Male, M5 Male

Технически документи
Спецификации
Brand
RS ProThreaded Inlet Connection
G 1/2 Male, G 1/4 Male, G 1/8 Male, G 3/4 Male, G 3/8 Male, M5 Male
Inlet Connection Type
Threaded
Material
PE
Type
Silencer
Maximum Input Pressure
10bar
Minimum Operating Temperature
-10°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+80°C
Threaded Inlet Connection Thread Standard
G, Metric
Threaded Inlet Connection Thread Size
1/2 in, 1/4 in, 1/8 in, 3/4 in, 3/8 in, M5
Standards Met
RoHS Compliant
Body Material
Polymer
Страна на произход
China
€ 180,25
€ 180,25 1 Kit (ex VAT)
1
€ 180,25
€ 180,25 1 Kit (ex VAT)
Информацията за складовите наличности временно не е налична.
1
Информацията за складовите наличности временно не е налична.
количество | Единична цена |
---|---|
1 - 4 | € 180,25 |
5 - 9 | € 172,86 |
10 - 24 | € 169,07 |
25+ | € 165,48 |
Технически документи
Спецификации
Brand
RS ProThreaded Inlet Connection
G 1/2 Male, G 1/4 Male, G 1/8 Male, G 3/4 Male, G 3/8 Male, M5 Male
Inlet Connection Type
Threaded
Material
PE
Type
Silencer
Maximum Input Pressure
10bar
Minimum Operating Temperature
-10°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+80°C
Threaded Inlet Connection Thread Standard
G, Metric
Threaded Inlet Connection Thread Size
1/2 in, 1/4 in, 1/8 in, 3/4 in, 3/8 in, M5
Standards Met
RoHS Compliant
Body Material
Polymer
Страна на произход
China