RS PRO PE 10bar Pneumatic Silencer, Threaded, 1/4 in Male

Технически документи
Спецификации
Brand
RS ProThreaded Inlet Connection
1/4 in Male
Inlet Connection Type
Threaded
Material
PE
Type
Silencer
Maximum Input Pressure
10bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+80°C
Threaded Inlet Connection Thread Size
G 1/4 Male
Страна на произход
Italy
€ 43,66
€ 4,366 Each (In a Pack of 10) (ex VAT)
10
€ 43,66
€ 4,366 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
Технически документи
Спецификации
Brand
RS ProThreaded Inlet Connection
1/4 in Male
Inlet Connection Type
Threaded
Material
PE
Type
Silencer
Maximum Input Pressure
10bar
Minimum Operating Temperature
-20°C
Threaded Inlet Connection Thread Gender
Male
Maximum Operating Temperature
+80°C
Threaded Inlet Connection Thread Size
G 1/4 Male
Страна на произход
Italy