RS PRO PCB Terminal Strip, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Номер на артикул на RS: 494-9016Марка: RS PRO

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Colour
Grey
Voltage Rating
250 V
Length
15.6mm
Depth
12.5mm
Material
PBT
Width
12.5mm
Може да се интересувате от
RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationМарка: RS PRO
€ 1,487Each (In a Pack of 5) (ex VAT)
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO PCB Terminal Strip, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
5
P.O.A.
Each (In a Pack of 5) (ex VAT)
RS PRO PCB Terminal Strip, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Информацията за складовите наличности временно не е налична.
5
Информацията за складовите наличности временно не е налична.
Може да се интересувате от
RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationМарка: RS PRO
€ 1,487Each (In a Pack of 5) (ex VAT)
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
3
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Colour
Grey
Voltage Rating
250 V
Length
15.6mm
Depth
12.5mm
Material
PBT
Width
12.5mm
Може да се интересувате от
RS PRO PCB Terminal Block, 3-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw TerminationМарка: RS PRO
€ 1,487Each (In a Pack of 5) (ex VAT)