RS PRO PCB Terminal Block, 9-Contact, 10mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
9
Pitch
10mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Black
Voltage Rating
250 V
Depth
12.3mm
Length
85mm
Material
Polyamide
Width
9.1mm
Страна на произход
China
Детайли за продукта
RS Pro 10 mm Pitch Standard Profile PCB Terminal Blocks
10 mm pitch standard profile PCB terminal blocks with screw terminals and black UL94-V0 flame retardant PA66 housings. These 10mm standard profile terminal blocks have M3 nickel plated steel screws, guided pin alignment and accept a wire size range of 0.13-1.3mm2 (26-16 AWG).
Features and benefits
Wire protection terminals – Stainless steel
Guided pin alignment
Moulded in black
€ 2,58
€ 0,516 Each (In a Pack of 5) (ex VAT)
5
€ 2,58
€ 0,516 Each (In a Pack of 5) (ex VAT)
5
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
5 - 45 | € 0,516 | € 2,58 |
50 - 95 | € 0,497 | € 2,48 |
100 - 245 | € 0,456 | € 2,28 |
250 - 495 | € 0,416 | € 2,08 |
500+ | € 0,387 | € 1,94 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
9
Pitch
10mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Black
Voltage Rating
250 V
Depth
12.3mm
Length
85mm
Material
Polyamide
Width
9.1mm
Страна на произход
China
Детайли за продукта
RS Pro 10 mm Pitch Standard Profile PCB Terminal Blocks
10 mm pitch standard profile PCB terminal blocks with screw terminals and black UL94-V0 flame retardant PA66 housings. These 10mm standard profile terminal blocks have M3 nickel plated steel screws, guided pin alignment and accept a wire size range of 0.13-1.3mm2 (26-16 AWG).
Features and benefits
Wire protection terminals – Stainless steel
Guided pin alignment
Moulded in black