RS PRO PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
5
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Black
Voltage Rating
250 V
Depth
12.4mm
Length
25mm
Material
Polyamide
Width
9mm
Страна на произход
China
Детайли за продукта
RS 5.0mm Standard Profile PCB Terminal Blocks
5mm pitch standard profile PCB teminal blocks with screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm standard profile terminal blocks have stainless steel wire protectors, M3 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).
€ 8,19
€ 0,819 Each (In a Pack of 10) (ex VAT)
10
€ 8,19
€ 0,819 Each (In a Pack of 10) (ex VAT)
10
Информацията за складовите наличности временно не е налична.
Моля, проверете отново по-късно.
количество | Единична цена | Per Опаковка |
---|---|---|
10 - 40 | € 0,819 | € 8,19 |
50 - 90 | € 0,78 | € 7,80 |
100 - 490 | € 0,74 | € 7,40 |
500 - 990 | € 0,695 | € 6,95 |
1000+ | € 0,656 | € 6,56 |
Технически документи
Спецификации
Brand
RS ProNumber Of Contacts
5
Pitch
5mm
Number Of Rows
1
Mounting Type
Through Hole
Gender
Male
Termination Method
Screw
Type
PCB Terminal Block
Current Rating
16A
Body Orientation
Straight
Colour
Black
Voltage Rating
250 V
Depth
12.4mm
Length
25mm
Material
Polyamide
Width
9mm
Страна на произход
China
Детайли за продукта
RS 5.0mm Standard Profile PCB Terminal Blocks
5mm pitch standard profile PCB teminal blocks with screw terminals and black UL94-V0 flame retardant PA66 housings. These 5mm standard profile terminal blocks have stainless steel wire protectors, M3 nickel plated stainless steel screws, guided pin alignment and accept a wire size range of 0.3-2mm2 (22-14 AWG).