Вземете 7 % отстъпка за всички онлайн поръчки след регистрация с RS.

регистрирайте се сега

RS PRO PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

Номер на артикул на RS: 494-8940Марка: RS PRODistrelec Article No.: 30403248
brand-logo

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

5

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Grey

Voltage Rating

300 V

Depth

12.5mm

Length

25mm

Material

PBT

Width

9mm

Детайли за продукта

Vertical Mount Screw Terminals

A series of RS Pro vertical mount screw terminals. Available from 2 way to 5 way, these PCB terminal blocks allow a perfect connection with your wiring application. All models are highly reliable and excellent quality.

Features & Benefits

Nickel plated bronze clamps.
Tin plated brass terminals in glass filled PBT bodies
Standard accepts wire 2.5 mm², low profile 1.5 mm²

Може да се интересувате от
5way vertical std PCB screw terminal,5mm
P.O.A.Each (In a Pack of 5) (ex VAT)
Информацията за складовите наличности временно не е налична.

€ 3,70

€ 0,739 Each (In a Pack of 5) (ex VAT)

RS PRO PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination

€ 3,70

€ 0,739 Each (In a Pack of 5) (ex VAT)

RS PRO PCB Terminal Block, 5-Contact, 5mm Pitch, Through Hole Mount, 1-Row, Screw Termination
Информацията за складовите наличности временно не е налична.

Информацията за складовите наличности временно не е налична.

Моля, проверете отново по-късно.

количествоЕдинична ценаPer Опаковка
5 - 45€ 0,739€ 3,70
50 - 95€ 0,711€ 3,56
100 - 245€ 0,652€ 3,26
250 - 495€ 0,591€ 2,96
500+€ 0,556€ 2,78
Може да се интересувате от
5way vertical std PCB screw terminal,5mm
P.O.A.Each (In a Pack of 5) (ex VAT)

Технически документи

Спецификации

Brand

RS Pro

Number Of Contacts

5

Pitch

5mm

Number Of Rows

1

Mounting Type

Through Hole

Gender

Male

Termination Method

Screw

Type

PCB Terminal Block

Current Rating

16A

Body Orientation

Straight

Colour

Grey

Voltage Rating

300 V

Depth

12.5mm

Length

25mm

Material

PBT

Width

9mm

Детайли за продукта

Vertical Mount Screw Terminals

A series of RS Pro vertical mount screw terminals. Available from 2 way to 5 way, these PCB terminal blocks allow a perfect connection with your wiring application. All models are highly reliable and excellent quality.

Features & Benefits

Nickel plated bronze clamps.
Tin plated brass terminals in glass filled PBT bodies
Standard accepts wire 2.5 mm², low profile 1.5 mm²

Може да се интересувате от
5way vertical std PCB screw terminal,5mm
P.O.A.Each (In a Pack of 5) (ex VAT)